
Highlights & Details
PCE instruments pH tester PCE-PH 30-ICA
- 6-in-1 pH tester
- IP57 housing
- Automatic temperature compensation
- Battery powered operation
- 3 pH calibration point
- Interchangeable electrodes
- Max-Min Hold function
- Automatic electrode detection
- incl. super smash bros. ISO calibration certificate
Technical specifications
- Conductivity
- Measurement range 0 ... 2000 µS
- Resolution 1 µS
- Accuracy ±2 % FS
- PH
- Measurement range -2 - +16 pH
- Resolution 0.01 pH
- Accuracy ±0.01 pH +1 digit
- Redox
- Measuring range -1000 ... +1000 mV
- Resolution 1 mV
- Accuracy ±2 mV +1 digit
- Salt content
- Measuring range 0 – 1000 ppm
- Resolution 1 ppm
- Accuracy ±2 % FS
- TDS
- Measuring range 0 – 1300 ppm
- Resolution 1 ppm
- Accuracy ±2 % FS
- Temperature
- Measurement range 0 - 90 °C
- Resolution 0.1 °C
- Accuracy ±0.2 °C +1 digit
- General Technical Specifications
- MEASUREMENT FUNCTIONS MIN, MAX, HOLD
- Temperature compensation 0 ... 90 °C, automatic
- Display type LCD
- Number of calibration points 3
- Menu language English (US), English (GB)
- Protection class (device) IP57
- Battery 4 x 1.5 V AAA battery , alkaline-manganese
- Capacity: 1200 mAh
- Operating conditions 0 ... 60 °C , 0 ... 80 % r. F.
- Storage conditions 0 ... 60 °C , 0 ... 80 % r.h.
- Dimensions (L x W x H) 195 x 40 x 36 mm.
- Weight 135 g
- Product type
Conductivity tester
- Reading type
Conductivity
pH
ORP
Salt content
TDS
Temperature
- Accuracy
0.1 °C, 0.01 pH
- Display
LCD
ISO standards
- Automatic temperature compensation
Yes
- Operating temperature
0-60 °C
- Resolution
0.1 °C
- Power supply (details)
1.5 V
- Dim
(L x W x H) 195 x 40 x 36 mm
- Weight
135 g
- Conductivity reading range
0 - 2000 µS
- Conductivity reading range (max.)
2000 µS
- Conductivity reading range (min)
0 µS
- TDS reading range
0 - 1300 ppm
- TDS reading range (max.)
1300 ppm
- TDS reading range (min.)
0 ppm
- Temperature reading range
0 up to 90 °C
- Temperature reading range (max.)
90 °C
- Temperature reading range (min.)
0 °C
- pH reading range
-2 - 16 pH
- pH reading range (max.)
16 pH
- pH reading range (min.)
-2 pH
- Width
40 mm
- Height
36 mm
- Length
195 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812686 PCE Instruments PCE-PH 30-ICA Conductivity tester Calibrated to (ISO standards) Conductivity, pH, ORP, Salt content, TDS
User & Safety Instructions
User & Safety Instructions 3812686 PCE Instruments PCE-PH 30-ICA Conductivity tester Calibrated to (ISO standards) Conductivity, pH, ORP, Salt content, TDS
Security datasheet
Security datasheet 3812686 PCE Instruments PCE-PH 30-ICA Conductivity tester Calibrated to (ISO standards) Conductivity, pH, ORP, Salt content, TDS
Description
A three-point calibration and automatic temperature compensation of up to 90 °C guarantee high accuracy even in case of fluctuating measuring temperatures. The pH tester has an easy-to-read display. The test device comes with pH and temperature probe, calibration and storage fluid. The redox probe is available separately as accessories.
This text is machine translated.
Scope of delivery
- 1 x pH tester PCE-PH 30-ICA
- 1 x pH value electrode
- 1 x conductivity electrode
- 1 x pH 4 calibration liquid
- 1 x pH 7 calibration liquid
- 1 x 1413 µS/cm calibration liquid
- 1 x storage solution
- 1 x wrist strap
- 4 x 1.5 V AAA batteries
- 1x user manual
- 1 x ISO calibration certificate



