
Highlights & Details
Tester for pH / conductivity / TDS / salt content / temperature PCE-PH 30 including Redox electrode SE-PH30-ORP
- 6-in-1 pH testerIP57 housingAutomatic temperature compensationBattery powered operation3 pH calibration pointInterchangeable electrodesMax-Min Hold functionAutomatic electrode detection
Technical specifications
- PH measuring functionMeasuring range: -2 ... 16 pHResolution 0.01 pHAccuracy ±0.01pH+1DgtATC: 0 ... 90 °CCalibration: PH 4, 7, 10 Measuring function: RedoxMeasuring range ± 1000 mVResolution 1 mVAccuracy ± 2 mV + 1 DGT Measuring function: ConductivityMeasuring range: 0 ... 2000 µS, 2 ... 20 MSResolution 1 µS, 0.01 mSAccuracy ± 2% of MB.ATC: 0 ... 50 °CCalibration 0 µS, 1413 µS, 12.88 mS Measuring function TDSMeasuring range: 0 ... 1300 ppm, 1.3 ... 13 pptResolution 1 ppm, 0.01 pptAccuracy ± 2% of MB.ATC: 0 ... 50 °C Measuring function: Salt contentMeasuring range: 0 ... 1000 ppm, 1 ... 12 pptResolution 1 ppm, 0.01 pptAccuracy ± 2% of MB.ATC: 0 ... 50 °C Measuring function: TemperatureMeasuring range: 0 ... 90 °CResolution: 0.1 °CAccuracy ±0.2 °C + 1 DGT LCD displayPower supply 4 x 1.5 V AAA batteriesDimensions 195 x 40 x 36 mmWeight approx.: 135 g
- Product type
pH meter
- Reading type
pH
ORP
Temperature
Conductivity
- Display
LCD
Manufacturer's standards (no certificate)
- Automatic temperature compensation
Yes
- Dim
(L x W x H) 195 x 40 x 36 mm
- Weight
135 g
- Conductivity reading range
0 - 2000 µS
- Conductivity reading range (max.)
2000 µS
- Conductivity reading range (min)
0 µS
- TDS reading range
1.30 - 13 mg/l
- TDS reading range (max.)
13 mg/l
- TDS reading range (min.)
1.30 mg/l
- Temperature reading range
0 up to +90 °C
- Temperature reading range (max.)
+90 °C
- Temperature reading range (min.)
0 °C
- pH reading range
2 - 16 pH
- pH reading range (max.)
16 pH
- pH reading range (min.)
2 pH
- Width
40 mm
- Height
36 mm
- Length
195 mm
Documents & Downloads
Datasheet
Datasheet 2620717 PCE Instruments PCE-PH 30R pH meter pH, ORP, Temperature, Conductivity
User & Safety Instructions
User & Safety Instructions 2620717 PCE Instruments PCE-PH 30R pH meter pH, ORP, Temperature, Conductivity
Description
Redox meter for water analysis e.g. in aquariums pH value, conductivity, redox test device with changeable sensors / well-readable LC display / automatic temperature compensation The redox meter is the optimum tool for checking the most important water parameters. The portable Redox meter is intended for controlling the pH and conductivity. It also serves the simultaneous temperature measurement. In addition, the Redox measuring device can be used to measure the redox potential. Three-point calibration and automatic temperature compensation up to 90 °C guarantee high accuracy even in fluctuating measuring temperatures. The redox meter has a easy to read display. The test device is delivered including redox probe, calibration and storage liquid.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x Redox measuring device PCE-PH 30R 1 x Redox electrode SE-PH30-ORP 1 x conductivity electrode 1 x 1413 µS/cm calibration liquid 1 x storage solution 1 x Holding loop 4 x 1.5 V AAA Battery 1x user manual









