
Highlights & Details
PCE instruments pH-meter PCE-PH20-ICA
- Waterproof (IP 67)
- Special external measuring electrode to cable
- High accuracy
- Auto-Power-Off for battery protection
- Supplied with calibration solutions
- Data Hold function
- Easy to read digital display
- Easy to use
- incl. super smash bros. ISO calibration certificate
Technical specifications
- PH
- Measurement range 0 - 14 pH
- Resolution 0.01 pH
- Accuracy ±0.07 pH (in the range 5 ... 9 pH) / ±0.1 pH (in the range 4 ... 4.9 and 9.1 ... 10 pH) / ±0.2 pH (in the range 1 ... 3.9 and 10 ... 13 pH)
- Electrode
- Designation PE-03
- Measurement range 0 - 13 pH
- Temperature range 5 to 60°C
- Application Aqueous Media
- Reference system AG/AgCl
- Reference electrolyte 3M KCL
- Body material: Epoxy
- Shaft length 160 mm
- Shaft diameter: 12 mm
- Cable length: 1 m
- BNC port
- General Technical Specifications
- Measuring functions HOLD
- Display type LCD
- Display size 1.35 inches
- Automatically switches off approx. 10 min.
- Number of calibration points 3
- Automatic calibration with pH4, pH7, pH10 using calibration solutions
- IP67 protection (device)
- Battery 4 x 1.5 V AAA battery , alkaline-manganese
- Capacity: 1200 mAh
- Operating conditions 0 ... 60 °C , 0 ... 80 % r. F.
- Storage conditions 0 ... 60 °C , 0 ... 80 % r.h.
- Dimensions (L x W x H) 180 x 40 x 32 mm.
- Weight 220 g
- Product type
pH meter
- Reading type
pH
- Accuracy
0.07 pH
- Display
LCD
ISO standards
- Resolution
0.01 pH
- Power supply (details)
9 V
- Dim
(L x W x H) 40 x 25 x 180 mm
- Weight
220 g/m
- Temperature reading range
0 up to 60 °C
- Temperature reading range (max.)
60 °C
- Temperature reading range (min.)
0 °C
- pH reading range
0 - 14 pH
- pH reading range (max.)
14 pH
- pH reading range (min.)
0 pH
- Width
25 mm
- Height
180 mm
- Length
40 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812687 PCE Instruments PCE-PH20-ICA pH meter Calibrated to (ISO standards) pH
User & Safety Instructions
User & Safety Instructions 3812687 PCE Instruments PCE-PH20-ICA pH meter Calibrated to (ISO standards) pH
Security datasheet
Security datasheet 3812687 PCE Instruments PCE-PH20-ICA pH meter Calibrated to (ISO standards) pH
Description
This text is machine translated.
Scope of delivery
- 1 x pH meter PCE-PH20-ICA
- 1 x pH-electrode PE-03
- 4 x 1.5 V AAA batteries
- 1 x calibration kit with pH4 + 7 solutions (75 ml bottles each)
- 1 x Operating manual
- 1 x ISO calibration certificate


