
Highlights & Details
PCE instruments pH-meter PCE-PH20WINE-ICA
- Waterproof (IP 67)
- Special external measuring electrode for wine and beer
- High accuracy
- Auto-Power-Off for battery protection
- Supplied with calibration solutions
- Data Hold function
- Easy to read digital display
- Easy to use
- incl. super smash bros. ISO calibration certificate
Technical specifications
- PH
- Measurement range 0 - 14 pH
- Resolution 0.01 pH
- Accuracy ±0.07 pH (in the range 5 ... 9 pH) / ±0.1 pH (in the range 4 ... 4.9 and 9.1 ... 10 pH) / ±0.2 pH (in the range 1 ... 3.9 and 10 ... 13 pH)
- Electrode
- Designation PCE-PH-WINE
- Measurement range 0 - 14 pH
- Temperature range 0 to 100°C
- Application pH-electrode especially wine, beer and other liquids with low conductivity
- Reference system AgCl (silver chloride)
- Reference electrolyte KCL
- Glass shank material
- Shaft length 120 mm
- Shaft diameter: 12 mm
- Cable length: 1 m
- BNC port
- General Technical Specifications
- Measuring functions HOLD
- Display type LCD
- Display size 1.35 inches
- Automatically switches off approx. 10 min.
- Number of calibration points 3
- Automatic calibration with pH4, pH7, pH10 using calibration solutions
- IP67 protection (device)
- Battery 4 x 1.5 V AAA battery , alkaline-manganese
- Capacity: 1200 mAh
- Operating conditions 0 ... 60 °C , 0 ... 80 % r. F.
- Storage conditions 0 ... 60 °C , 0 ... 80 % r.h.
- Dimensions (L x W x H) 180 x 40 x 32 mm.
- Weight 220 g
- Product type
pH meter
- Reading type
pH
- Accuracy
0.07 pH
- Display
LCD
Digital
ISO standards
- Operating temperature
0 °C
- Resolution
0.01 pH
- Power supply (details)
1.5 V
- Dim
(L x W x H) 180 x 40 x 32 mm
- Weight
220 g
- pH reading range
0 - 14 pH
- pH reading range (max.)
14 pH
- pH reading range (min.)
0 pH
- Width
40 mm
- Height
32 mm
- Length
180 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812691 PCE Instruments PCE-PH20WINE-ICA pH meter Calibrated to (ISO standards) pH
User & Safety Instructions
User & Safety Instructions 3812691 PCE Instruments PCE-PH20WINE-ICA pH meter Calibrated to (ISO standards) pH
Security datasheet
Security datasheet 3812691 PCE Instruments PCE-PH20WINE-ICA pH meter Calibrated to (ISO standards) pH
Description
The pH value can be easily read from the practical display on the pH meter. Due to its waterproof and robust housing (IP 67), the pH meter can be used even under difficult conditions. Recalibration always guarantees optimal accuracy and is very easy to use with the optionally available calibration kits (automatic calibration function without calibration screws - only to be carried out using the keyboard).
This text is machine translated.
Scope of delivery
- 1 x pH meter PCE-PH20WINE-ICA
- 1 x pH-electrode PCE-PH-WINE
- 4 x 1.5 V AAA batteries
- 1 x calibration kit with pH4 +7 solutions (75 ml bottles each)
- 1 x Operating manual
- 1 x ISO calibration certificate


