
Highlights & Details
PH meter PCE-PHD 1
- Optimum price/performance ratio
- Real-time data logger
- SD card memory (1 ... 16GB GB)
- The saved data is saved directly as an Excel file on the SD card (no software is required for evaluation)
- RS-232 interface
Technical specifications
- PH measurement Measuring range 0.00 ... 14.00 PH resolution 0.01 PH accuracy ± 0.02 pH +2 digits Calibration 3-point calibration (pH4, pH7 and pH10) Temperature compensation automatically with additional temperature sensor (0 ... 60 °C) or manually from 0 ... 100 °C Redox measurement Measuring range 1999 ... 0 ... 1999 mV Resolution 1 mV Accuracy ± 0.5 % +2 digits Conductivity measurement Reading range 0 ... 200.0 μS/cm 0.2 ... 2.000 MS/cm 2 ... 20.00 MS/cm 20 ... 200.0 MS/cm Resolution 0.1 μS/cm 0.001 MS/cm 0.01 MS/cm 0.1 MS/cm Accuracy ± 2 % of the measured value + 1 digit Calibration at 1413 μS/cm Temperature compensation automatically from 0 ... 60 °C TDS measurement Reading range 0 ... 132 ppm 132 ... 1320 ppm 1320 ... 13200 ppm 13200 ... 132000 ppm Resolution 0.1 ppm 1 ppm 10 ppm 100 ppm Accuracy ± 2 % of the measured value + 1 digit temperature compensation automatically from 0 ... 60 °C Salt content measurement Measurement range 0 ... 12% (weight percent) Resolution 0.01 %. Accuracy ± 0.5 % of the measuring range Temperature compensation automatically from 0 ... 60 °C Oxygen measurement (optional) Reading range 0 ... 20 mg/l (in water) 0 ... 100% (in air) 0 ... 50 °C Resolution 0.1 mg/l 0.1 % 0.1 °C. Accuracy ± 0.4 mg/l ± 0.7 % ± 0.8 °C. Calibration in the air Temperature compensation automatically from 0 ... 50 °C Electrode can be used in the pH range pH 4 ... pH 10 Temperature measurement Measurement range 0 ... 60 °C Resolution 0.1 °C Accuracy: ±0.8 °C General Measurement rate adjustable from 1 second to 8 hours 59 min. 59 sec. Display LC-Display 52 x 38 mm Data memory flexible via SD card memory 1 ... 16 GB (2 GB SD card included) Interface RS-232 Software available as an accessory Power supply 6 x 1.5 V AA batteries / 9 VAC adapter (optional) Ambient conditions 0 ... +50 °C /< 85 % r.h. Dimensions 177 x 68 x 45 mm Weight 490 g.
- Product type
Conductivity tester
- Reading type
Salinity
Temperature
pH
TDS
Conductivity
ORP
O2 saturation
Analysis
- Display
LCD
Manufacturer's standards (no certificate)
- Automatic temperature compensation
Yes (optional)
- Dim
(L x W x H) 68 x 45 x 177 mm
- Weight
490 g
- Conductivity reading range
0 - 200 µS/cm
- Conductivity reading range (max.)
200 µS/cm
- Conductivity reading range (min)
0 µS/cm
- TDS reading range
0 - 132 ppm
- TDS reading range (max.)
132 ppm
- TDS reading range (min.)
0 ppm
- Temperature reading range
0 up to 60 °C
- Temperature reading range (max.)
60 °C
- Temperature reading range (min.)
0 °C
- pH reading range
0 - 14 pH
- pH reading range (max.)
14 pH
- pH reading range (min.)
0 pH
- Width
45 mm
- Height
177 mm
- Length
68 mm
Documents & Downloads
Datasheet
Datasheet 2452582 PCE Instruments PCE-PHD 1 Conductivity tester Salinity , Temperature, pH, TDS, Conductivity, ORP, O2 saturation, Analysi
User & Safety Instructions
User & Safety Instructions 2452582 PCE Instruments PCE-PHD 1 Conductivity tester Salinity , Temperature, pH, TDS, Conductivity, ORP, O2 saturation, Analysi
Description
This text is machine translated.
Scope of delivery
- 1 x pH meter PCE-PHD 1
- 1 x pH electrode
- 1 x conductivity electrode
- 1 x SD memory card 2 GB
- 6 x battery
- 1x user manual














