
Highlights & Details
PCE Instruments Conductivity tester PCE-PHD 1-ICA
- ISO calibration certificate for temperature measurement optional
- Real-Time data logger
- SD card memory (1 ... 16 GB
- The saved data is saved directly to the SD card as an Excel file
- No software is required for the analysis
- RS-232 interface for online data transfer
- Measures pH, redox, conductivity, salinity, oxygen and temperature
- High accuracy
- Low battery display
- Large LC display
- Adjustable measurement rate
- easy to operate
- Robust housing
- Incl. PH and conductivity electrode
- Automatic calibration
- manual or automatic Temperature compensation
- BNC plug connection
- Suitable for laboratory and on-site measurement
- ADDITIONAL REDOX and oxygen electrode
- Incl. ISO calibration certificate
Technical specifications
- Conductivity
- Measuring range 0 ... 200 µS/cm
- Resolution 0.1 µS/cm
- Accuracy ±(2 % FS +1 digit)
- Conductivity
- Measuring range 0.2 ... 2 MS/cm
- Resolution 0.001 mS/cm
- Accuracy ±(2 % FS +1 digit)
- Conductivity
- Measuring range 2 ... 20 MS/cm
- Resolution 0.01 mS/cm
- Accuracy ±(2 % FS +1 digit)
- Conductivity
- Measuring range 20 ... 200 MS/cm
- Resolution 0.1 mS/cm
- Accuracy ±(2 % FS +1 digit)
- PH
- Measuring range 0 ... 14 pH
- Resolution 0.01 pH
- Accuracy ±0.02 pH +2 digits
- Redox
- Measuring range -1999 ... +1999 mV
- Resolution 1 mV
- Accuracy ±0.5% + 2 digits
- Salt content
- Measuring range 0 ... 12 %
- Resolution 0.01 %.
- Accuracy ±0.5 % FS
- Oxygen
- Measuring range 0 ... 20 mg/l
- Resolution: 0.1 mg/l
- Accuracy ±0.4 % mg/l
- Oxygen
- Measuring range 0 ... 100 %.
- Resolution 0.1%
- Accuracy ± 0.7 %
- TDS
- Measuring range 0 ... 132 ppm
- Resolution 0.1 ppm
- Accuracy ±2 % FS +1 digit
- TDS
- Measuring range 132 ... 1320 ppm
- Resolution 1 ppm
- Accuracy ±2 % FS +1 digit
- TDS
- Measuring range 1320 ... 13200 ppm
- Resolution 10 ppm
- Accuracy ±2 % FS +1 digit
- TDS
- Measuring range 12200 ... 132000 ppm
- Resolution 100 ppm
- Accuracy ±2 % FS +1 digit
- Temperature
- Measuring range 0 ... 60 °C
- Resolution 0.1 °C
- Accuracy: ±0.8 °C
- Electrode
- Name CPC-EPS-1
- Measuring range 0 ... 14 pH
- Temperature range 0 ... 60 °C
- Glass shank material
- Cable length 1 m
- Electrode
- Designation CDPB-03
- Measuring range 0 µS/cm ... 200 MS/cm
- Temperature range 0 ... 60 °C
- Shaft length 120 mm
- Shaft diameter: 22 mm
- Cable length 1 m
- BNC connection
- General Technical Data
- Automatic temperature compensation, 0 ... 60 °C
- Display type LCD
- Display size 2.54 inches
- Storage medium: SD-card,
- Storage capacity: 16 GB
- Storage capacity (additional information) possible from 1 GB to 16 GB SD card
- Storage intervals of 1 s.
- Storage intervals of up to 9 h
- Interface RS232
- Number of calibration points 3
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Battery 6 x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Operating conditions 0 ... 50 °C , 0 ... 85 % r.F.
- Storage conditions 0 ... 50 °C , 0 ... 85 % r.F.
- Dimensions ( L x W x H ) 177 x 68 x 45 mm
- Weight 490 g.
- Product type
pH meter
- Reading type
Conductivity
pH
ORP
Salt content
Oxygen
TDS
Temperature
- Accuracy
0.02 pH
- Display
LCD
Digital
ISO standards
- Automatic temperature compensation
Yes
- Operating temperature
0 °C
- Power supply (details)
1.5 V
- Dim
(L x W x H) 177 x 68 x 45 mm
- Weight
490 g
- Conductivity reading range
0.2 - 200 mS
- Conductivity reading range (max.)
200 mS
- Conductivity reading range (min)
0.2 mS
- TDS reading range
0 - 1320 ppm
- TDS reading range (max.)
1320 ppm
- TDS reading range (min.)
0 ppm
- Temperature reading range
0 up to 60 °C
- Temperature reading range (max.)
60 °C
- Temperature reading range (min.)
0 °C
- pH reading range
0 - 14 pH
- pH reading range (max.)
14 pH
- pH reading range (min.)
0 pH
- Width
68 mm
- Height
45 mm
- Length
177 mm
- Interfaces
RS232
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812693 PCE Instruments PCE-PHD 1-ICA pH meter Calibrated to (ISO standards) Conductivity, pH, ORP, Salt content, Oxygen, TDS, T
User & Safety Instructions
User & Safety Instructions 3812693 PCE Instruments PCE-PHD 1-ICA pH meter Calibrated to (ISO standards) Conductivity, pH, ORP, Salt content, Oxygen, TDS, T
Description
The conductivity meter is supplied including pH and conductivity probe. Various probes are available as accessories. All values can be directly added to the SD card (1 ... 16 GB) are stored (Excel file) or transferred directly to a PC via the RS-232 interface. For this we offer optional software and the suitable RS-232 interface cable as an accessory.
This text is machine translated.
Scope of delivery
- 1 x Conductivity tester PCE-PHD 1-ICA
- 1 x pH electrode
- 1 x conductivity electrode
- 1 x SD memory card 2 GB
- 6 x 1.5 V AA batteries
- 1x user manual
- 1 x ISO calibration certificate





