
Highlights & Details
PH meter PCE-PHD 1 with PE-03 & TP-07
- Real-time data loggerSD card memory (1 ... 16GB)The saved data is saved directly as an Excel file on the SD card (no software is required for evaluation)RS-232 interface for online data transferMeasures pH and temperatureHigh accuracy Low battery indicatorLarge LC displayAdjustable measurement rateeasy to useRobust housingManual or automatic temperature compensationBNC connectorSuitable for laboratory and on-site measurement
Technical specifications
- PH measurementCalibration: 3-point calibration (pH4, pH7 and pH10)Temperature compensation : automatic with additional temperature sensor (0 ... 60 °C) or manually from 0 ... 100 °CGeneralMeasurement rate: Adjustable from 1 second to 8 h 59 min 59 sec.Display: LC-display 52 x 38 mmData storage: Flexible via SD card memory 1 ... 16 GB (2 GB SD card included)Software: Available as an accessoryPower supply: 6 x 1.5 V AA batteries / 9 V mains adapter (optional)Ambient conditions: 0 ... +50 °C / < 85 % r.h.
- Product type
pH meter
- Accuracy
0.01 pH
Manufacturer's standards (no certificate)
- Resolution
0.01 pH
- Dim
(L x W x H) 177 x 45 x 68 mm
- Weight
490 g
- pH reading range
0.00 - 14.00 pH
- pH reading range (max.)
14.00 pH
- pH reading range (min.)
0.00 pH
- Width
45 mm
- Height
68 mm
- Length
177 mm
- Interfaces
RS232
Documents & Downloads
Datasheet
Datasheet 2620721 PCE Instruments PCE-PHD 1-PH pH meter
User & Safety Instructions
User & Safety Instructions 2620721 PCE Instruments PCE-PHD 1-PH pH meter
Description
PH meter PCE-PHD 1-PH / SD card memory (1 ... 16 GB), saved data are stored as an Excel file / large, easy to read display / RS-232 interface and optional software for direct transfer to the PC The pH meter PCE-PHD 1-PH is used to check the water quality. The portable pH-meter is very suitable for controlling the water parameter pH-value. A 3-point calibration as well as automatic temperature compensation guarantee a high accuracy even with very fluctuating measuring temperatures. The pH meter is supplied with a pH electrode for higher temperatures. Various probes are available as accessories. All values can be directly transferred to the SD card (1 ... 16 GB) can be saved (Excel file) or transferred directly from the data logger to a PC via the RS-232 interface. For this purpose, we offer optional software and the suitable RS-232 interface cable as an accessory.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x pH meter PCE-PHD 1-PH 1 x pH electrode for higher temperatures 1x Temperature probe for pH meter 1 x SD memory card 2 GB 6 x battery 1x user manual
What kind of Water Quality & Fluid Testing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












