Boroscope PCE-PIC 40 channel camera with 40 m connecting cable / waterproof up to 20 m / meter counting / keyboard input possible for comments / SD memory The channel camera of the PCE-PIC series is an ideal tool for every service technician who needs to visually inspect pipes and channels. The channel camera has a 23 mm camera head that is attached to a fiber optic connecting cable. The channel camera is ideal for pipes and channels DN40 ... 150 mm. The camera of the channel camera is waterproof up to 20 m. The channel camera has an electronic meter count to facilitate the search for damaged spots on channels and pipes. Recorded images and videos can be stored on an SD memory card via the channel camera. For better documentation, comments can be added to the pictures and videos using the keyboard. The channel camera is supplied in a waterproof case. The case of the channel camera is mounted directly on the cable reel. This means that the channel camera takes up very little space during transport. The PCE-PIC channel camera is equipped with a rechargeable battery that enables mobile working. The rechargeable battery of the channel camera is charged via a mains adapter or the car charger.
This text is machine translated.