
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-PMC 10
- Measurement of all three phases and the neutral conductor
- Measurement of efficiency of inverters
- Mains signal monitoring
- IEC 61000-4-30 class a
- Wi-Fi
- Logger-function and memory
- Oscilloscope mode
- Switch-on current
- 7.8-inch touch display
- PC Software
Technical specifications
- DC voltage
- Measuring range 1 ... 1000 V
- Resolution 0.1 V
- Accuracy ±0.5 % from MW.
- Direct current DC
- Measuring range 0.5 ... 6000 A
- Resolution: 0.1 A
- Accuracy ±5% ±5 counts
- Alternating voltage AC
- Measuring range 1 ... 1000 V
- Resolution 0.1 V
- Accuracy ±0.5 % from MW.
- Frequency range 42.5 ... 69 Hz
- Alternating current (AC)
- Measuring range 0.5 ... 6000 A
- Resolution: 0.1 A
- Accuracy ±0.5 % from MW.
- Phase angle
- Measuring range -360 ... 0 °
- Resolution 1 °
- Accuracy 1 °
- Switch-on current
- Measuring range 0.5 ... 6000 A
- Resolution: 0.1 A
- Accuracy 0.5% from MW.
- Power factor
- Measuring range 0 ... 1
- Resolution 0.001
- Accuracy ±0.1 %
- Flicker
- Measuring range 0 ... 20
- Resolution 0.01
- Accuracy ± 5 %
- Unbalance
- Measured parameter voltage
- Measuring range 0 ... 20 %
- Resolution 0.1%
- Accuracy ±0.1 %
- Unbalance
- Measured parameter current
- Measuring range 0 ... 20 %
- Resolution 0.1%
- Accuracy ±1 %
- Frequency
- Measuring range 42.5 ... 460 Hz
- Resolution 0.001 Hz
- Accuracy ±0.01 Hz
- Harmonic measurement (harmonic)
- Measuring range 1 ... 50 (product codes)
- Current range 0 ... 100 %.
- Voltage range 0 ... 100 %.
- General Technical Data
- Display Type Touch Display
- Display size 7.8 inches
- Storage medium: SD-card,
- Storage capacity: 64 GB
- Storage intervals of 1 s.
- Storage intervals of up to 60 min.
- Interface USB-C, WiFi
- Standard(s) IEC 61000-4-30, IEC 61000-4-15, IEC 61000-4-7
- Maximum cable diameter 150 mm
- Safety standard CAT III 1000V, CAT IV 600 V.
- Menu language English (GB), English (US), Chinese
- Protection class (device) IP42
- Power supply 12 ... 15 V DC (mains adaptor included)
- Connector type Euro plug
- Battery/battery 2 x 7.4 V internal , lithium-ion battery
- Capacity 5200 mAh
- Operating conditions -10 ... 40 °C , 10 ... 95 % r.F.
- Storage conditions -20 ... 60 °C , 10 ... 95 % r.F.
- Dimensions ( L x W x H ) 280 x 75 x 215 mm
- Weighs 1834 g.
- Product type
3-phase network quality tester
- Reading category
CAT III 1000 V
CAT IV 600 V
Manufacturer's standards (no certificate)
- Power supply (details)
12 - 15 V DC
- Dim
(L x W x H) 280 x 75 x 215 mm
- Weight
1834 g
- Measurement type
3-phase
- Features
Data logger
TRMS and oscilloscope trigger
Graphic display
- Width
75 mm
- Height
215 mm
- Length
280 mm
- Interfaces
USB-C
Wi-Fi
Documents & Downloads
Datasheet
Datasheet 3812959 PCE Instruments PCE-PMC 10 3-phase network quality tester 3-phase Data logger, TRMS and oscilloscope trigger, Graphic di
User & Safety Instructions
User & Safety Instructions 3812959 PCE Instruments PCE-PMC 10 3-phase network quality tester 3-phase Data logger, TRMS and oscilloscope trigger, Graphic di
Description
Through the simultaneous monitoring of all three phases as well as the neutral conductor a complete picture of the electrical system arises. The efficiency measurement of inverters allows for a detailed analysis of the energy conversion, while the network signal monitoring continuously detects deviations and faults. This power measurement device is therefore an indispensable tool for professional energy analyzes.
Thanks to modern communication interfaces such as Wifi, the power measuring device can be easily integrated into existing systems and enables the wireless evaluation of measurement data. The integrated logger function and memory secure all relevant data for future analysis.
An integrated oscilloscope function permits the visual display of signal processes, including switch-on currents, and thus supports the analysis of transient phenomena. The 7.8-inch touch-display provides for an intuitive use and a clear display of all the measured values, diagrams and analysis functions. The power meter meets the requirements of IEC 61000-4-30 Class A and thus ensures a standard analysis of power supply quality parameters.
This power measurement device combines precision, versatility and modern ease of use and is suitable for Ideal for power analyzes, error diagnostics and efficiency tests in complex electrical systems.
This text is machine translated.
Scope of delivery
- 1 x Performance measurement device PCE-PMC 10
- 4 x Rogowski coil 150 mm
- 5 x angled magnetic measuring adapter
- 5 x alligator clips
- 5 x test probes
- 1 x test lead set
- 1 x USB-C cable
- 1 x SD-Card 64 GB
- 1 x shoulder strap
- 1 x power supply 15 V / 2.4 A
- 1 x country adapter for power supply
- 2 x battery 7.4 V / 5200 mAh
- 1x user manual
- 1 x transport case
- 1 x PC-Software
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





