
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE PMI 13
- Measurement type (details) Non-invasive
- Suitable for Wood, Building materials
Technical specifications
- Humidity relative
- Measuring range 0 ... 99.9 %
- Resolution 0.1%
- Accuracy ± 0.5%
- Dew point
- Measuring range -33 ... +65 °C
- Resolution 1 °C
- Accuracy: ±0.1 °C
- Humidity
- Material anhydrite floor (wt.%)
- Measuring range 0 ... 3.5 %
- Resolution 0.1%
- Accuracy ± 0.5%
- Humidity
- Material anhydrite floor (CM%)
- Measuring range 0 ... 1.5 %
- Resolution 0.1%
- Accuracy ± 0.5%
- Humidity
- Material cement screed (weight-%)
- Measuring range 0 ... 4.9 %
- Resolution 0.1%
- Accuracy ± 0.5%
- Humidity
- Material cement screed (CM%)
- Measuring range 0 ... 4 %
- Resolution 0.1%
- Accuracy ± 0.5%
- Humidity
- Made from concrete
- Measuring range 0 ... 6 %
- Resolution 0.1%
- Accuracy ± 0.5%
- Humidity
- Material plaster screed
- Measuring range 0 ... 10 %
- Resolution 0.1%
- Accuracy ± 0.5%
- Humidity
- Material hardwood
- Measuring range 0 ... 37 %.
- Resolution 0.1%
- Accuracy ± 0.5%
- Humidity
- Material soft wood
- Measuring range 0 ... 51 %
- Resolution 0.1%
- Accuracy ± 0.5%
- Temperature
- Measuring range 0 ... 65 °C
- Resolution 1 °C
- Accuracy: ±0.1 °C
- General Technical Data
- Display type TFT color display
- Display size 2.8 inches
- Interface USB-C
- Operating time 18 h
- Menu language English (GB), English (US)
- Protection class (device) IP52
- Voltage supply: 5 V DC
- Battery/Battery 1 x 3.7 V internal , Lithium-polymer battery
- Capacity 2500 mAh
- Operating conditions -20 ... 60 °C , 35 ... 85 % r.F.
- Storage conditions -20 ... 45 °C , 35 ... 85 % r.F.
- Dimensions ( L x W x H ) 190 x 85 x 32 mm
- Weighs 263 g.
- Product type
Moisture meter
- Measurement type (details)
Non-invasive
- Temperature
0 - 65 °C
- Building moisture reading accuracy ±
0.5 %
- Wood moisture reading accuracy ±
0.5 %
Manufacturer's standards (no certificate)
- Suitable for
Wood
Building materials
- Interfaces
USB C
- Power supply (details)
5 V DC
- Dim
(L x W x H) 190 x 85 x 32 mm
- Weight
263 g
- Display (details)
2.8 inches TFT color display
- Features
suitable for hardwood
Temperature reading
- Building moisture reading range (max.)
10 %
- Building moisture reading range (min.)
0 %
- Wood moisture reading range (max.)
51 %
- Wood moisture reading range (min.)
0 %
- Reading accuracy - building moisture
0.5 %
- Reading accuracy - wood moisture
0.5 %
- Width
85 mm
- Height
32 mm
- Length
190 mm
- Power supply
Rechargeable battery
Documents & Downloads
Datasheet
Datasheet 3812888 PCE Instruments PCE-PMI 13 Moisture meter Building moisture reading range 0 up to 10 % Wood moisture reading range 0 up
User & Safety Instructions
User & Safety Instructions 3812888 PCE Instruments PCE-PMI 13 Moisture meter Building moisture reading range 0 up to 10 % Wood moisture reading range 0 up
Description
The 2.8 inch TFT color display provides a clear presentation of all measured values. The material humidity meter has an internal memory with 32 GB capacity, which can hold up to 10 million measurement points. Data can be easily read and the device charged via the USB-C interface. The menu navigation is multilingual and enables a comfortable usage. Statistics functions, hold-mode and a data logger support the professional documentation and evaluation of the measurements. The moisture meter is suitable for Ideal site managers, assessors, mechanics and all those who need precise humidity and climate measurements at construction sites, in building diagnostics or while wood working.
This text is machine translated.
Scope of delivery
- 1 x material humidity meter PCE-PMI 13
- 1 x USB-C cable
- 1x user manual
- 1 x Service case
![Handheld PCE Instruments pinless moisture meter display showing material 'Anhydrite screed [W%]' with hold reading 1.3%, dew point 8°C, 40% RH, 23°C, and max/min/avg values.](https://asset.conrad.com/media10/isa/160267/c1/-/en/003812888PI01T1786459152/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)







