
Highlights & Details
Building moisture meter PCE-PMI 4
- Measurement type (details) Non-invasive
- Suitable for Building materials
Technical specifications
- Measuring function measuring range concrete (H2O) 0 ... 6 % Cement screed (H2O) 0 ... 6 % Cement screed 0 ... 4% (calcium carbide method) * Anhydritestrich (H2O) 0 ... 3.5% Anhydrite rich 0 ... 1.9% (calcium carbide method) * Caisson scale 0.3 ... 15.3 m Relative scale 0 ... 100 %. * The calcium carbide method is approximate. Further specification Accuracy ± 0.5% Resolution 0.1% Graphic display monochrome, 128 x 64 pixels, 61 x 33 mm, background lighting Operating conditions 5 ... 40 °C). Automatic power-off after 5 minutes of inactivity Power supply 2 x 1.5 V AA Battery operating time approx. 20 hours Dimensions 147 x 89 x 33 mm Weight approx. 250 g (with batteries)
- Product type
Moisture meter
- Measurement type (details)
Non-invasive
Manufacturer's standards (no certificate)
- Suitable for
Building materials
- Dim
(L x W x H) 147 x 89 x 33 mm
- Weight
250 g
- Building moisture reading range (max.)
100 %
- Building moisture reading range (min.)
0 %
- Width
89 mm
- Height
33 mm
- Length
147 mm
- Power supply
AAA batteries (2x)
Documents & Downloads
Datasheet
Datasheet 2452592 PCE Instruments PCE-PMI 4 Moisture meter Building moisture reading range 0 up to 100 %
User & Safety Instructions
User & Safety Instructions 2452592 PCE Instruments PCE-PMI 4 Moisture meter Building moisture reading range 0 up to 100 %
Description
Building moisture meter with eight spring electrodes / many scales already stored / non-destructive measurement on floors and walls / large graphic display / measurement display both numerically and graphically / Max HOLD function The building moisture meter is a measuring device for non-destructive humidity measurement on concrete and screed. The spring electrodes of the building moisture measuring device are pressed onto the surface to be tested. In seconds, the building moisture meter shows the operator the moisture content. Various scales are already stored in the building moisture measuring device for the most varied surfaces. These can be called up for the operator directly from the building moisture meter. Another special feature of the building moisture meter is that it switches off automatically. Thanks to this function, the measuring device switches off automatically if the building moisture meter is not to be used for 5 minutes. This prevents a sudden discharge of the battery during the building moisture meter. Another function of the building moisture meter is the Max HOLD function. With this function, only the highest measured value is displayed to the operator.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x construction humidity meter PCE-PMI 4
- 1 x carrying case
- 1 x 2 x 1.5 V AA battery
- 1x user manual













