
Highlights & Details
- Suitable for Wood
Technical specifications
- Product type
Moisture meter
- Building moisture reading accuracy ±
4 %
- Wood moisture reading accuracy ±
4 %
Manufacturer's standards (no certificate)
- Suitable for
Wood
- Dim
(L x W x H) 155 x 70 x 35 mm
- Weight
144 g
- Features
suitable for hardwood
- Building moisture reading range (max.)
100 %
- Building moisture reading range (min.)
0 %
- Wood moisture reading range (max.)
55 %
- Wood moisture reading range (min.)
0 %
- Reading accuracy - building moisture
4 %
- Reading accuracy - wood moisture
4 %
- Width
70 mm
- Height
35 mm
- Length
155 mm
- Power supply
9 V battery (1x)
Documents & Downloads
Datasheet
Datasheet 3594474 PCE Instruments PCE-PMM 10 Moisture meter Building moisture reading range 0 up to 100 % Wood moisture reading range 0 up
User & Safety Instructions
User & Safety Instructions 3594474 PCE Instruments PCE-PMM 10 Moisture meter Building moisture reading range 0 up to 100 % Wood moisture reading range 0 up





