
Highlights & Details
PCE instruments package scales PCE-PP 20-ICA
- Removable display
- Foldable weighing platform
- Resolution 1 g
- Various units
- Piece-counting function
- Battery and mains operation
- Incl. ISO calibration certificate
Technical specifications
- Weighing range
- Measuring range [Max] 20 kg
- Resolution [d] 1 g
- Accuracy +/-0.1 % FS
- General Technical Data
- Spiral cable type
- Cable length 1.1 m.
- Measurement functions (additional information) Piece counting function
- Units(s) kg, g, lb, oz, g/kg, Ib/oz
- Display type LCD
- Automatically switches off approx. 5 min.
- Overload protection Measuring range violation: ""O-Ld""
- Platform dimensions 198 x 180 x 120 mm (open),display 92 x 68 x 30 mm
- Protection class (device) IP20
- Power supply 100 ... 240 V AC 50/60 Hz
- Connector type for device Euro plug
- Battery 3 x 1.5 V AAA battery , alkaline-manganese
- Capacity 1200 mAh
- Operating conditions 5 ... 35 °C , 0 ... 90 % r.F.
- Storage conditions 5 ... 35 °C , 0 ... 90 % r.F.
- Dimensions ( L x W x H ) 198 x 180 x 44 mm
- Weighs 794 g.
- Weight range
20 kg
- Product type
Parcel scales
- Readability
1 g
- Display
Digital
- Power supply (LOV)
mains-powered
battery-powered
ISO standards
- Power supply (details)
1.5 V
- Dim
(L x W x H) 198 x 180 x 30 mm
- Weight
810 g
- Weight resolution
1 g
- Type
Removable display
Foldable weighing platform
Resolution 1 g
Various units
Piece-counting function
Battery and mains mode
Incl. ISO calibration certificate
- Cable length
1.1 m
- Calibration service
Incl. ISO calibration certificate
- Width
180 mm
- Height
30 mm
- Length
198 mm
- Reproducibility
1 g
- Type
PCE-PP 20-ICA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812705 PCE Instruments PCE-PP 20-ICA Parcel scales PCE-PP 20-ICA Calibrated to (ISO standards) Weight range 20 kg Readability 1
User & Safety Instructions
User & Safety Instructions 3812705 PCE Instruments PCE-PP 20-ICA Parcel scales PCE-PP 20-ICA Calibrated to (ISO standards) Weight range 20 kg Readability 1
Description
The package scale can use the piece counting function to determine the number of objects such as screws. To do this, a reference measurement is first performed on the package scale. The piece counting function is then started by pressing a button. As an extension of the piece counting function, the weighing area of the parcel scales can be folded out sideways. For example, stacked letters or similar can be weighed with the parcel scales without dropping them from the weighing surface.
The parcel scales are powered by a 6 V DC power supply. In addition, the parcel scales can also be operated with three AAA 1.5 V batteries. This means that the parcel scales can be used as a stationary or mobile solution. The automatic switch-off function means that the parcel scales switches off automatically within 5 minutes of inactivity. Optionally, PCE Instruments offers an ISO calibration certificate for the package scale.
This text is machine translated.
Scope of delivery
- 1 x Parcel Scales PCE-PP 20-ICA
- 3 x 1.5 V AAA batteries
- 1 x power supply 6 V DC, 1 A
- 1x user manual
- 1 x ISO calibration certificate





