
Highlights & Details
Digital scale PCE-PP 50
- Removable display Foldable weighing platform Resolution 1 g Various units Piece-counting function Battery and mains mode
Technical specifications
- Measuring range 0 ... 50 kg Resolution 1 g Accuracy ±0.1 % from MB. Other specifications Units lb / oz, kg / g Measuring range exceeding "O-Ld" Low battery voltage "LO" Automatic shut-off after 5 minutes of inactivity Power supply 3 x 1.5 V AAA batteries Power supply Primary: 100 ... 240 V AC / 50, 60 Hz Secondary: 6 V DC, 1 A. Environmental conditions 5 ... 35 °C, <90 % r. F., not condensing Platform dimensions 198 x 180 x 44 / (120 (folded)) mm Dimensions Display 92 x 68 x 30 mm Display cable Spiral cable with a length of 1100 mm Weight 810 g
- Weight range
50 kg
- Product type
Parcel scales
- Readability
1 g
- Display
Digital
- Power supply (LOV)
mains-powered
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Black
- Dim
(L x W x H) 198 x 180 x 44 mm (folded in/out)
- Weight
810 kg
- Dimensions folded
198 x 180 x 44 mm
- Weight resolution
1 g
- Dim. (add. text)
folded in/out
- Width
180 mm
- Height
44 mm
- Length
198 mm
- Type
PCE-PP 50
- Features
Counting
Calibratable
- Top plate (width)
198 mm
- Top plate (length)
180 mm
Documents & Downloads
Datasheet
Datasheet 2813623 PCE Instruments PCE-PP 50 Parcel scales PCE-PP 50 Weight range 50 kg Readability 1 g mains-powered, battery-powered Blac
User & Safety Instructions
User & Safety Instructions 2813623 PCE Instruments PCE-PP 50 Parcel scales PCE-PP 50 Weight range 50 kg Readability 1 g mains-powered, battery-powered Blac
Description
This text is machine translated.
Features
- Digital scale with a resolution of 1 gPiece-counting functionVarious unitsEasy-to-read liquid crystal displayAutomatic shut-off after 5 minutes of inactivityMains or battery operationOptionally with ISO calibration certificate
Scope of delivery
- 1 x digital scales PCE-PP 50 3 x 1.5 V AAA battery 1 x power supply 1x user manual








