
Highlights & Details
Industrial safety measuring device PCE-PVA 100
- Data memory for 100 measurementsMeasurement range 0 - 12 A DCThree different test functionsPC interface for data transferSwitchable graphic view
Technical specifications
- Direct voltageMeasurement range 0 - 10 VResolution 0.001 V.Accuracy: ±1 % ±(1 % of Vopen ±0.1 V)Measurement range 10 - 60 VResolution 0.1 VAccuracy: ±1 % ±(1 % of Vopen ±0.1 V) DCMeasurement range 0.01 - 10 AResolution 1 mAAccuracy: ±1 % ±(1 % of Ishort ±9 mA)Measurement range 10 - 12 AResolution: 10 mAAccuracy: ±1% ±(1% of Ishort ±0.09 A)Adjustable photovoltaic area: 0.001 … 9999 m²4.8" LCD displayFUSE F250 V, 12 A.Data memory: 100 measurementsMemory rate: 0 - 99 minutesBattery life: Approximately 400 linear measurementsPower supply rechargeable battery: 11.1 V, 3400 mAh lithium rechargeable battery
- Product type
PV meter
- Reading type
Nominal voltage
Energy consumption
Power
DC voltage
Amperage
Power factor
DC current
Radiant flux
cos phi
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 155 x 57 x 257 mm
- Display
LCD
- Weight
1160 g
- Features
Data logger
- Illuminance reading range
10 - 1000 W/m²
- Illuminance reading range (max.)
1000 W/m²
- Illuminance reading range (min.)
10 W/m²
- Illuminance reading accuracy
1 W/m²
- Width
57 mm
- Height
257 mm
- Length
155 mm
- Interfaces
Terminals
Pushbutton
RS232
RS232C
EEPROM
USB device
USB 1.1 connector A
USB host
USB 2.0 connector A
Serial interface
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2583860 PCE Instruments PCE-PVA 100 PV meter 10 - 1000 W/m²
Description
This text is machine translated.
Scope of delivery
- 1x solar module tester PCE-PVA 100 1x optical USB cable 1 x batteries1x software CD 2x Kelvin clip 2x safety test lead (100 mm) 1 x PSU 1x user manual




