Vibration sensor for monitoring the vibration velocity / 4 ... 20 mA output MIL-C-5015 connection / 3 ... 1500 Hz bandwidth of the vibration sensors has been developed for continuous monitoring of the vibration velocity. The vibration sensor is available in various versions. Depending on the type of vibration sensor, a distinction is made between the design and the measuring range. The vibration sensor measures the vibration velocity in the range of ± 12.7 mm/s or ± 25.4 mm/s in the frequency range between 3 Hz and 1500 kHz. The measured vibration velocity is defined as 4 ... 20 mA process current output. The vibration sensor is connected to a control or process display in a current loop via a MIL-C-5015 connector. Depending on the design, the connection socket is mounted vertically or horizontally on the vibration sensor. The vibration sensor can be operated with a voltage of 12 ... 24 V DC.
This text is machine translated.