
Highlights & Details
PCE instruments salinity meter PCE-PWT 10-ICA
- Smallest measuring range up to 20 µS / cm
- Compact design
- Automatic temperature compensation
- Salt content measurement
- Internal three-point calibration
- Replaceable electrode
- Incl. ISO calibration certificate
Technical specifications
- Conductivity
- Measuring range 0 ... 20 µS/cm
- Resolution 0.01 µS/cm
- Accuracy +/-1% FS
- Conductivity
- Measuring range 0 ... 200 µS/cm
- Resolution 0.1 µS/cm
- Accuracy +/-1% FS
- Conductivity
- Measuring range 0 ... 2000 µS/cm
- Resolution 1 µS/cm
- Accuracy +/-1% FS
- Conductivity
- Measuring range 0 ... 20 MS/cm
- Accuracy +/-1% FS
- Salt content
- Measuring range 0 ... 10 ppt
- Resolution 0.01 ppt
- Accuracy +/-1 % FS
- Temperature
- Measuring range 0 ... 60 °C
- Resolution 0.1 °C
- Accuracy +/-1 °C
- Temperature
- Measuring range 32 ... 140 °F
- Resolution 0.1 °F
- Accuracy +/-1.8 °F
- General Technical Data
- Measuring functions HOLD
- Temperature compensation 0 ... 60 °C / 32 ... 140 °F, automatic
- Display type LCD
- Display size 1 inches
- Automatically switches off approx. 8 min.
- Calibration Temperature: 1-point, measured value +/-10°C, conductivity: 1 ... 3 points, with 84 µS/cm / 1413 µS/cm / 12.88 mS/cm,
- Menu language English (US), English (GB)
- Protection class (device) IP54
- Battery 2 x 1.5 V AAA battery , alkaline-manganese
- Capacity 1200 mAh
- Operating conditions 0 ... 50 °C , 0 ... 80 % r.F.
- Storage conditions 0 ... 60 °C , 0 ... 80 % r.F.
- Dimensions ( L x W x H ) 185 x 40 x 40 mm
- Weight 100 g.
- Product type
Conductivity tester
- Reading type
Conductivity
Salt content
Temperature
- Accuracy
1 %
- Display
LCD
Digital
ISO standards
- Operating temperature
0 - 50 °C
- Resolution
1 %
- Power supply (details)
1.5 V
- Dim
(L x W x H) 185 x 40 x 40 mm
- Weight
100 g
- Conductivity reading range
0 - 2000 µS/cm
- Conductivity reading range (max.)
2000 µS/cm
- Conductivity reading range (min)
0 µS/cm
- Temperature reading range
0 up to 60 °C
- Temperature reading range (max.)
60 °C
- Temperature reading range (min.)
0 °C
- Width
40 mm
- Height
40 mm
- Length
185 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812709 PCE Instruments PCE-PWT 10-ICA Conductivity tester Calibrated to (ISO standards) Conductivity, Salt content, Temperature
User & Safety Instructions
User & Safety Instructions 3812709 PCE Instruments PCE-PWT 10-ICA Conductivity tester Calibrated to (ISO standards) Conductivity, Salt content, Temperature
Description
The measuring device is also able to determine the salt content of liquids. The salinity meter has an automatic temperature compensation in the range of 0 ... 60 °C. The calibration of the salt content measuring device is carried out via a three-point calibration.
This text is machine translated.
Scope of delivery
- 1 x salinity meter PCE-PWT 10-ICA
- 1 x transport box
- 2 x 1.5 V AAA batteries
- 1x user manual
- 1 x ISO calibration certificate




