
Highlights & Details
Radiation protection meter PCE-RAM 10
- α, β, γ and X-ray radiation
- High measuring accuracy
- Internal memory for 2000 measured values
- Large LCD display
- Bluetooth interface
- Data evaluation with software
Technical specifications
- Beam types α, β, γ and X-ray radiation Reading range Radiation dose rate: 0.01 ... 1000 µSv/h Pulse dose rate: 0 ... 30,000 cpm, 0 ... 5000 cps Radiation dose accumulation: 0.001 ... µSv ... 9,999 SV Pulse dose accumulation: 0 ... 9,999 Sensitivity 108 pulses or 1000 cpm/MR/hr in Cobalt-60 radiolabular environment with current of 1 µSv/h. Alpha rays: From 4 MeV Beta rays: 0.2 MeV or higher Gamma rays: 0.02 MeV or higher X-rays: From 0.02 MeV Accuracy < 10% (less than 500 µSv/h)< 20% (less than 600 µSv/h) Beam Selection Combination of α, β, γ and X-rays Halogen monitor sensor Bluetooth output port Average time manually or automatically, adjustable between 2 ... 12 seconds Display digital LCD display, with bar graph display Alarm function freely adjustable value, acoustic alarm Normal radiation value of natural environment less than 0 ... 0.2 µSv/h Internal memory automatic memory for < 2000 measured values Software data transfer in real-time, analysis and recording Operating temperature 0 ... +50 °C Power supply 4 x 1.5 V AA batteries Dimensions 200 x 70 x 45 mm Weighs 206 g.
- Product type
Geiger counter
- Radiation
Gamma
Alpha
X-ray
Beta
- Power supply (LOV)
battery-powered
- Dim
(L x W x H) 70 x 45 x 200 mm
- Features
Acoustic signal
Incl. data analysis softweare
Data logger
Visual signal
- Weight
206 g
- Width
45 mm
- Height
200 mm
- Length
70 mm
- X-radiation
0.02 MeV
- Interfaces
Bluetooth®
Documents & Downloads
Datasheet
Datasheet 2452605 PCE Instruments PCE-RAM 10 Geiger counter Radiation: Gamma, Alpha, X-ray, Beta Acoustic signal, Incl. data analysis soft
User & Safety Instructions
User & Safety Instructions 2452605 PCE Instruments PCE-RAM 10 Geiger counter Radiation: Gamma, Alpha, X-ray, Beta Acoustic signal, Incl. data analysis soft
Description
This text is machine translated.
Scope of delivery
- 1 x radiation protection meter PCE-RAM 10
- 1 x software
- 1 x carrying case
- 1x user manual







