
Technical specifications
- Product type
Geiger-Mueller counter
- Radiation
Gamma
Beta
X-ray
- Power supply (LOV)
Li-ion rechargeables or battery-operated
- Dim
(L x W x H) 165 x 92 x 32 mm
- Features
Acoustic signal
Visual signal
- Weight
213 g
- Reading category
Ohne Messkategorie
- Width
92 mm
- Height
32 mm
- Length
165 mm
- X-radiation
0,048 … 1,5 MeV
- Interfaces
Micro USB
Documents & Downloads
Datasheet
Datasheet 3594488 PCE Instruments PCE-RAM 3 Geiger-Mueller counter Radiation: Gamma, Beta, X-ray Acoustic signal, Visual signal
User & Safety Instructions
User & Safety Instructions 3594488 PCE Instruments PCE-RAM 3 Geiger-Mueller counter Radiation: Gamma, Beta, X-ray Acoustic signal, Visual signal















