
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-RAM 5
- Radiation meter for measuring the dose of X, ß and Y rays
- simple operation
- Notification
- Operation via accumulators
- X-, ß- and y-rays Measuring range: 0.05 UPS ... 50 mSv is based on 137 CS y
- Accuracy: -17 % ... + 25 %
- Clip design
- OLED Display
- USB-C charging socket
Technical specifications
- X, ß and Y rays
- Measuring range 0.05 UPS ... 50 mSv is based on 137 CS y
- Accuracy -17% ... + 25 %
- USB-C data interface
- Charging time 2 - 3 hours.
- Operating time approx. 50 hours.
- Battery capacity 400 mAh
- Response time 5 s
- General Technical Data
- Menu language English
- Protection class IP40
- Weight 19 g
- Length 108 mm
- Diameter 15.3 mm
- Storage and operating conditions -10 ... + 50 °C, 10 ... 95 %.
- Product type
Geiger-Mueller counter
- Radiation
X-ray
Beta
Gamma
- Power supply (LOV)
rechargeable
- Dim
(L x W x H) 108 x 15.3 x 15.3 mm
- Gamma radiation
50 µSv/h
- Features
Acoustic signal
Visual signal
Incl. dosimeter
- Weight
19 g
- Width
15.3 mm
- Height
15.3 mm
- Length
108 mm
- Interfaces
USB
Documents & Downloads
Datasheet
Datasheet 3192938 PCE Instruments PCE-RAM 5 Geiger-Mueller counter Radiation: X-ray, Beta, Gamma Acoustic signal, Visual signal, Incl. dos
User & Safety Instructions
User & Safety Instructions 3192938 PCE Instruments PCE-RAM 5 Geiger-Mueller counter Radiation: X-ray, Beta, Gamma Acoustic signal, Visual signal, Incl. dos
Description
The radiation meter itself has two alarm modes: Sound and LED lamp. The alarm limit can be set at will. When the alarm limit is reached, an alarm is issued for protection. The most important technical indicators of the device conform to the international standard.
This text is machine translated.
Features
- Clip design
- OLED Display
- USB-C charging socket
Scope of delivery
- 1 x radiation meter PCE-RAM 5
- 1 x USB-C charging cable
- 1x user manual






