
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-RAM 8
- Gamma, beta, and x-rays
- Dose measurement
- Cumulative radiation measurement
- Display in µSv, h and µR, h.
- Adjustable acoustic alarm
- Operation via accumulators
Technical specifications
- Radiation
- Measuring range 0.01 µSv, h ... 9999 µSv,h
- Resolution 0.01 µSv,h
- Accuracy <±10 % (137Cs 1 mSv,h)
- General Technical Data
- Measuring functions gamma rays, beta radiation, x-ray
- Energy range 48 ... 1500 keV
- Display type LCD
- Display size 1.73 inches
- Sensor Geiger-Mueller counter
- Operating time 8 h
- Audible alarm
- Menu language English, German
- Protection class (device) IP30
- Power supply 5V/DC
- Weight 140 g
- Dimensions (L x W x H) 160 x 55 x 33 mm2
- Operating conditions 0 ... 40 °C , 85 % r.F44
- Storage conditions -10 ... 60 °C , 85 % r.F33
- Product type
Geiger counter
- Radiation
Gamma
X-ray
Beta
- Power supply (LOV)
rechargeable
- Dim
(L x W x H) 160 x 55 x 33 mm
- Features
Acoustic signal
Visual signal
Incl. dosimeter
- Weight
140 g
- Width
55 mm
- Height
33 mm
- Length
160 mm
- Interfaces
USB
Documents & Downloads
Datasheet
Datasheet 3324699 PCE Instruments PCE-RAM 8 Geiger counter Radiation: Gamma, X-ray, Beta Acoustic signal, Visual signal, Incl. dosimeter
User & Safety Instructions
User & Safety Instructions 3324699 PCE Instruments PCE-RAM 8 Geiger counter Radiation: Gamma, X-ray, Beta Acoustic signal, Visual signal, Incl. dosimeter
Description
The radiation meter is a highly precise instrument developed for the detection of gamma, beta and x-ray rays. With its sensitive acquisition technology, it provides reliable measurement and monitoring of the radiation environment. Dose measurement is a central aspect of the radiation meter. The radiation meter enables the exact determination of the radiation dose and enables a cumulative radiation measurement over a defined period of time. These functions are critical to assessing radiation exposure and maintaining safety-relevant standards. The results of the radiation measurements are displayed on the easy-to-read display in microsieverts per hour (µR,h) and microroentgens per hour (µSv,h).
The radiation meter is equipped with an adjustable acoustic alarm, which warns when predefined radiation values are exceeded. The long battery life ensures reliable measurement over long periods without interruption. The area of application extends from radiology to disaster control. Radiation detectors from PCE Instruments are also used in industry.
This text is machine translated.
The radiation meter is equipped with an adjustable acoustic alarm, which warns when predefined radiation values are exceeded. The long battery life ensures reliable measurement over long periods without interruption. The area of application extends from radiology to disaster control. Radiation detectors from PCE Instruments are also used in industry.
This text is machine translated.
Scope of delivery
- 1 x Geiger counters PCE-RAM 8
- 1 x USB-C cable
- 1x user manual
















