
Technical specifications
- Product type
Geiger-Mueller counter
- Radiation
Gamma
Beta
X-ray
- Power supply (LOV)
Li-ion rechargeables or battery-operated
- Dim
(L x W x H) 220 x 80 x 46 mm
- Features
Acoustic signal
Visual signal
Incl. dosimeter
- Weight
237 g
- Width
80 mm
- Height
46 mm
- Length
220 mm
- X-radiation
0,02 ... 3 MeV
- Interfaces
Micro USB
Documents & Downloads
Datasheet
Datasheet 3594489 PCE Instruments PCE-RAM 9 Geiger-Mueller counter Radiation: Gamma, Beta, X-ray Acoustic signal, Visual signal, Incl. dos
User & Safety Instructions
User & Safety Instructions 3594489 PCE Instruments PCE-RAM 9 Geiger-Mueller counter Radiation: Gamma, Beta, X-ray Acoustic signal, Visual signal, Incl. dos
















