
Highlights & Details
VDE TESTER PCE-RCD 1
- Test current can be selected from 10 mA to 650 mA
- Warning when the max. input voltage is exceeded
- Missing ground, ground potential above 50 V.
- Measures tripping time of the FI switch
- Good/bad rating via display color
- EN 61010
- CAT III 600V
Technical specifications
- Display 3 digits, with backlight (blue and red) RCD types Normal or selective RCD's Voltage range 210 V ... 240 V (external to neutral) 50/60 Hz Warnings Input voltage too high Missing ground Earth potential over 50 V. Ambient temperature Operation: -15 °C ... +45 °C Storage: -25 °C ... +70 Protection class IP 40 Weight 340 g Dimensions 71 x 210 x 51 mm Power supply 4 x 1.5 V AA STANDARDS USED EN 61010-1: CAT III 600 V EN 61557-6 EN 61236 (EMC)
- Product type
Electrical tester
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Dim
(L x W x H) 71 x 51 x 210 mm
- Weight
340 g
IP40 (Front)
- Reading range (VDE)
Resistance
Current
Voltage
- DIN standard
DIN VDE 0100
- Display type
Digital (LCD)
- Width
51 mm
- Height
210 mm
- Length
71 mm
- Voltage supply
Battery
Mains
230 V/AC
400 V/AC
- Memory
No
- Type
PCE-RCD 1
- VDE standard
0100-600
- Features
RCD/FI testing
Documents & Downloads
Datasheet
Datasheet 2452606 PCE Instruments PCE-RCD 1 Electrical tester VDE standard 0100-600
User & Safety Instructions
User & Safety Instructions 2452606 PCE Instruments PCE-RCD 1 Electrical tester VDE standard 0100-600
Description
VDE tester quick testing of FI-switches / different test currents selectable / determines tripping current and tripping time / selective or normal FI-switches possible / this VDE tester determines the tripping current and the tripping time of FI-protective switches. The different selectable test currents permit a very flexible use of this VDE tester. Residual current protective devices are included in each domestic installation. These interrupt the power supply as soon as a fault current occurs. VDE testers allow a residual current to flow and determine at which residual current the residual current circuit breaker reacts. The time of reaction is also measured. These two parameters trip current and trip time are the safety-relevant parameters of an FI switch. The operation of this VDE tester is very simple. In addition to the maximum test current, you can also set the type of RCD (normal or selective) and whether the tripping current or the tripping time should be measured. You can also select whether the test current should start with a positive or negative half-wave. Once all the settings have been made, the measurement starts with the push of a button. With the display color, the VDE tester immediately gives a good/bad rating. You can read the measured value on the large LCD display. If the input voltage is too high or if there is no earthing, as well as if the earth potential is above 50 V, the VDE tester emits a warning signal.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x VDE tester PCE-RCD 1
- 1x user manual











