
Technical specifications
- Product type
Radon detector
- Unit of measurement
Gas
- Dim
(L x W x H) 82 x 82 x 125 mm
- Features
Datalogger function
- Accuracy
10 %
- Weight
394 g
- Weight, information
complete
- Width
82 mm
- Height
125 mm
- Length
82 mm
IP20
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3594493 PCE Instruments PCE-RD 100 Radon detector Datalogger function Calibrated to Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 3594493 PCE Instruments PCE-RD 100 Radon detector Datalogger function Calibrated to Manufacturer's standards (no certificate)











