
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-RD 40
- Measuring range: 3.3 bq/m³ ... 37 kBq/m³
- Sensor: Semiconductor detector
- Measurement interval 60 min.
- Saves every 6 hours
- Data storage for long-term up to 504 days
- Screen standby mode can be set
- 2 inch LCD color screen
Technical specifications
- Radiation
- Measuring range 3.3 bq/m³ ... 37 kBq/m³
- Resolution 1 kBq/m³
- Accuracy ± 15 %
- General Technical Data
- Measurement functions Cumulative average, 12h value, 24h value, 48h value, 96h value
- Unit(s) PCI/L, kBq/m³
- Display type LC-color display
- Display size 2 inches
- Storage medium Internal memory
- Memory Information The first measurement values are displayed after 6 hours. Every 6 hours a new data record is saved, whereby a maximum of 10 records can be stored. Historical data can be viewed for up to 504 days.
- Interface USB-C
- Operating time 45 day(s)
- Operating time, additional information when the screen is switched off
- Optical alarm, acoustic alarm
- Semiconductor detector sensors
- Alarm Settings 100 ... 800 bq/m³
- Measurement interval 60 min.
- Menu language English (US), English (GB), Chinese
- Protection class (device) IP20
- Voltage supply: 5 V DC / 1 A
- Battery/battery 1 x 3.7 V internal , lithium-ion battery
- Capacity 4600 mAh
- Operating conditions -10 ... 45 °C , 0 ... 90 (non-condensing)% r.H.
- Storage conditions -10 ... 45 °C , 0 ... 90 (non-condensing)% r.H.
- Dimensions ( L x W x H ) 118 x 53 x 23 mm
- Weight 108 g
- Reading range
Radiation
- Product type
Radon detector
- Unit of measurement
Radon
- Reading range
3.3 - 37 Bq/m³
- Accuracy
15 %
- Dim
(L x W x H) 118 x 53 x 23 mm
- Accuracy
15 %
- Weight
108 g
- Reading range (max.)
37 Bq/m³
- Reading range (min.)
3.3 Bq/m³
- Width
53 mm
- Height
23 mm
- Length
118 mm
IP20
- Power supply (details)
5 V DC
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3812964 PCE Instruments PCE-RD 40 Radon detector 3.3 - 37 Bq/m³ Calibrated to Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 3812964 PCE Instruments PCE-RD 40 Radon detector 3.3 - 37 Bq/m³ Calibrated to Manufacturer's standards (no certificate)
Description
Measurements are taken at 60 minute intervals, while the recorded data is automatically saved every 6 hours. This allows a long-term recording of up to 504 days. The 2-inch LCD color display provides a clear overview of minimum, maximum and average values, as well as cumulative average values and readings of the last 12, 24, 48 and 96 hours, among other things.
For additional safety, the radon monitor has an individually adjustable acoustic and optical alarm function in the range from 100 to 800 bq/m³. First measurement results are available after approximately 6 hours. Afterwards, a new data set is stored every 6 hours, whereby up to 10 data sets can be stored in the device memory. To extend battery life, the color display can be put in standby mode. The integrated Li-ion battery reaches an operating time of up to 45 days with deactivated display.
The Radon monitor RM-66 is suitable Ideal for the permanent control of radon load in interiors. It helps operators of workplaces, public buildings and private properties to identify increased radon concentrations at an early stage, to assess health risks and, if necessary, to take appropriate protective measures.
This text is machine translated.
Scope of delivery
- 1 x Radon monitor PCE-RD 40
- 1 x USB-C cable
- 1x user manual









