
Technical specifications
- Product type
Radon detector
- Unit of measurement
Radon
- Reading range
0 - 9999 Bq/m³
- Dim
(L x W x H) 103 x 103 x 33 mm
- Features
Datalogger function
- Accuracy
10 %
- Weight
122 g
- Weight, information
complete
- Reading range (max.)
9999 Bq/m³
- Reading range (min.)
0 Bq/m³
- Width
103 mm
- Height
33 mm
- Length
103 mm
IP20
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3594494 PCE Instruments PCE-RD 50 Radon detector 0 - 9999 Bq/m³ Datalogger function Calibrated to Manufacturer's standards (no c
User & Safety Instructions
User & Safety Instructions 3594494 PCE Instruments PCE-RD 50 Radon detector 0 - 9999 Bq/m³ Datalogger function Calibrated to Manufacturer's standards (no c









