
Technical specifications
- Product type
Radon detector
- Unit of measurement
Radon
- Reading range
3.3 - 37000 Bq/m³
- Dim
(L x W x H) 80 x 80 x 38 mm
- Features
Datalogger function
- Accuracy
15 %
- Weight
122 g
- Weight, information
complete
- Reading range (max.)
37000 Bq/m³
- Reading range (min.)
3.3 Bq/m³
- Width
80 mm
- Height
38 mm
- Length
80 mm
IP20
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3594495 PCE Instruments PCE-RD 65 Radon detector 3.3 - 37000 Bq/m³ Datalogger function Calibrated to Manufacturer's standards (n
User & Safety Instructions
User & Safety Instructions 3594495 PCE Instruments PCE-RD 65 Radon detector 3.3 - 37000 Bq/m³ Datalogger function Calibrated to Manufacturer's standards (n










