
Technical specifications
- Product type
Radon detector
- Unit of measurement
Gas
- Dim
(L x W x H) 130 x 80 x 80 mm
- Features
Datalogger function
- Weight
320 g
- Width
80 mm
- Height
80 mm
- Length
130 mm
IP20
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 3594496 PCE Instruments PCE-RD 75 Radon detector Datalogger function Calibrated to Manufacturer's standards (no certificate)
User & Safety Instructions
User & Safety Instructions 3594496 PCE Instruments PCE-RD 75 Radon detector Datalogger function Calibrated to Manufacturer's standards (no certificate)











