
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-RDM 10
- Radiation protection measuring device with data memory for 167857 values
- Measurement of beta, gamma and x-rays
- Bar diagram of the measuring course
- 4 menu languages can be selected
- Adjustable Alarm value
- Automatic power off
- Measuring range: 0.01 ... 99.99 µSv/H
- Resolution 0.01 µSv/h
- Sensitivity 0.25 CPS/
- Real-time value, average value
- Accumulated value in mSv for long-term measurements
- Adjustable Alarm value
Technical specifications
- Measuring range 0 ... 99.99 ups/h
- Accuracy 0.25cps/UPS/h
- Resolution 0.01usv/h
- Detector type GM pipe
- Detectable rays B-rays, Y-rays, X-rays
- Unit UPS/h
- Voltage supply 3.7V/2000MAH polymer lithium rechargeable battery
- Automatic shut-off Automatic shut-off after 5 minutes in idle state
- Hold mode, measuring mode
- Interface USB-C
- DisplayTFT 16-bit 2.8" color screen
- Alarm can be set 0.20 UPS/h ... 0.50 ups/h
- Memory max. 167857 data
- Environmental properties -20 … +50 °C, 20 ... 85 % r.F.
- Dimensions 151 x 68 x 24.5mm
- Weight 190 g
- Product type
Geiger-Mueller counter
- Radiation
Gamma
X-ray
Beta
- Power supply (LOV)
rechargeable
- Dim
(L x W x H) 24.5 x 68 x 151 mm
- Features
Acoustic signal
Incl. dosimeter
Data logger
- Weight
190 g
- Width
68 mm
- Height
151 mm
- Length
24.5 mm
- Interfaces
USB
Documents & Downloads
Datasheet
Datasheet 3192939 PCE Instruments PCE-RDM 10 Geiger-Mueller counter Radiation: Gamma, X-ray, Beta Acoustic signal, Incl. dosimeter, Data l
User & Safety Instructions
User & Safety Instructions 3192939 PCE Instruments PCE-RDM 10 Geiger-Mueller counter Radiation: Gamma, X-ray, Beta Acoustic signal, Incl. dosimeter, Data l
Description
A set alarm value warns the user when the set limit is exceeded. The radiation protection measuring device possesses a data storage for 167857 values, which can be called up at the push of a button.
The storage interval and also the automatic switch-off can be changed or switched off. In the settings of the radiation protection meter, 4 menu languages can be selected.
The radiation protection meter is used in the general public for people who are exposed to radiation at work and also in other areas where there is a health risk from radiation.
This text is machine translated.
Features
- Menu languages: English, Russian, Japanese, Chinese
Scope of delivery
- 1 x radiation protection meter PCE-RDM 10
- 1 x micro USB cable
- 1x user manual
- 1 x appliance bag



