
Technical specifications
- Product type
Geiger-Mueller counter
- Radiation
Gamma
X-ray
Beta
- Power supply (LOV)
rechargeable
- Dim
(L x W x H) 127 x 65 x 32 mm
- Features
Acoustic signal
Incl. dosimeter
Visual signal
- Weight
160 g
- Width
65 mm
- Height
32 mm
- Length
127 mm
- Interfaces
USB
Documents & Downloads
Datasheet
Datasheet 3594497 PCE Instruments PCE-RDM 15 Geiger-Mueller counter Radiation: Gamma, X-ray, Beta Acoustic signal, Incl. dosimeter, Visual
User & Safety Instructions
User & Safety Instructions 3594497 PCE Instruments PCE-RDM 15 Geiger-Mueller counter Radiation: Gamma, X-ray, Beta Acoustic signal, Incl. dosimeter, Visual














