
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-RDM 5
- Radiation detector for measuring the dose of X-ray, gamma and beta radiation
- Measurement range max. 9,999 µSv/h
- Measuring range min. 0.08 µSv/h
- Notification
- Operation via accumulators
- Vibration alarm
- Type-USB C charging connection
- Navigation bar
- Easy to use
Technical specifications
- Radiation Min/Max
- Min. Reading range 0.08 µSv/H
- Measurement range max. 9,999 µSv/h
- Resolution 0.01 µSv/h
- General technical data - specific
- USB-C data interface
- Battery capacity 400 mAh
- Response time 10 s
- General Technical Data
- Menu language English
- Protection class: IP20
- Weight 45 g
- Net weight 57 g
- Weight gross 141 g
- Length 105 mm
- Width 27 mm
- Height 17 mm
- Operating conditions -10 – 50 °C, 10 – 95 %
- Storage conditions -10 – 50 °C, 10 – 95 %
- Product type
Geiger-Mueller counter
- Radiation
Gamma
X-ray
Beta
- Power supply (LOV)
rechargeable
- Dim
(L x W x H) 105 x 27 x 17 mm
- Gamma radiation
9,999 µSv/h
- Features
Acoustic signal
Incl. dosimeter
Visual signal
- Weight
45 g
- Width
27 mm
- Height
17 mm
- Length
105 mm
- Interfaces
USB
Documents & Downloads
Datasheet
Datasheet 3192940 PCE Instruments PCE-RDM 5 Geiger-Mueller counter Radiation: Gamma, X-ray, Beta Acoustic signal, Incl. dosimeter, Visual
User & Safety Instructions
User & Safety Instructions 3192940 PCE Instruments PCE-RDM 5 Geiger-Mueller counter Radiation: Gamma, X-ray, Beta Acoustic signal, Incl. dosimeter, Visual
Description
The radiation meter itself has three alarm modes: Sound, LED light and vibration. The alarm limit can be set at will. When the alarm limit is reached, an alarm is issued for protection. The most important technical indicators of the device conform to the international standard.
- α, β and X-ray radiation
- Dose measurement 0.08 ... 9999µSv/H
- Alarm function
- Battery operation
- Vibration alarm
- Real-time value
- Navigation bar
- Type-USB C charging port
This text is machine translated.
Features
- Radiation dosimeters for the detection of α-, β-, γ- and X-rays
- battery-powered
- Vibration alarm and optical alarm
- OLED Display
- Data transfer type USB C charging connection
Scope of delivery
- 1 x radiation meter PCE-RDM 5
- 1 x micro USB cable
- 1x user manual




