
Highlights & Details
Weighing bridge PCE-RS 2000
- Weighing range: 2000 kg
- Resolution 0.5 kg
- Bidirectional RS-232 interface
- Display device made of stainless steel IP 54
- LCD display with 25 mm digit height
- Cable to the display approx. 5 m (plug connection)
- Totalizing function
- Piece-counting function
- CONTROL WEIGHING FUNCTION MIN / OK / MAX.
Technical specifications
- Weighing range 2,000 kg Resolution 0.5 kg Measurement uncertainty ± 2 kg Targeting range over the entire weighing range Display LCD, digit height 25 mm, backlit Interfaces 1x bidirectional RS-232 interface Calibration of single/multi-point adjustment possible Operating temperature -10 ... +40 °C / max. 85 % r.h. Power supply 9 V / 1000 mA power supply Dimensions weighing bridge 1200 x 1200 x 100 mm Weight approx. 85 kg
- Weight range
2000 kg
- Product type
Platform scales
- Display
Digital
- Power supply (LOV)
via PSU
mains-powered
Manufacturer's standards (no certificate)
- Factory colour
Steel
- Dim
(L x W x H) 1200 x 1200 x 100 mm
- Weight
99900 g
- Weight resolution
0.5 kg
- Calibratable
Yes
- Weighing plate
Steel
- Width
1200 mm
- Height
100 mm
- Length
1200 mm
- Type
PCE-RS 2000
- Features
Calibratable
Counting
- Top plate (width)
1200 mm
- Top plate (length)
1200 mm
Documents & Downloads
Datasheet
Datasheet 2452613 PCE Instruments PCE-RS 2000 Platform scales PCE-RS 2000 Weight range 2000 kg via PSU, mains-powered Steel
User & Safety Instructions
User & Safety Instructions 2452613 PCE Instruments PCE-RS 2000 Platform scales PCE-RS 2000 Weight range 2000 kg via PSU, mains-powered Steel
Description
This text is machine translated.
Scope of delivery
- 1 x weighing bridge PCE-RS 2000
- 1 x display
- 1 x 230 V mains adapter
- 1x user manual











