
Highlights & Details
PCE instruments roughness tester PCE-RT 1200-ICA
- very compact
- easy to operate
- A large OLED display
- 4 measurable parameters of roughness
- The rough knife probe consists of a high-quality diamond
- The display of the roughness tester displays the measurements in table form
- The measuring values can also be displayed as a graph by the roughness tester
- A Micro USB interface for online data transfer to a PC (e.g. sensible during series measurement or laboratory measurement) an internal rechargeable battery (3000 measurements with one battery charge (Li-Ion))
- Incl. ISO calibration certificate
Technical specifications
- Roughness
- Rough value Ra, Rq
- Measuring range 0.005 ... 16 µm
- Resolution 0.001 µm
- Accuracy less than +/-10 %
- Roughness
- Rough value Rz, RT
- Measuring range 0.02 ... 200 µm
- Resolution 0.01 µm
- Accuracy less than +/-10 %
- General Technical Data
- Repeatability less than 6%
- Measurement functions Ra, Rz, Rq, RT
- Measuring functions (additional information) Ra / Rq - 0.005 µm ... 16 µm,Rz / RT - 0.02 µm ... 200 µm
- Unit(s) µm, µin
- OLED display
- Storage medium Internal memory
- Memory capacity: 20 values
- Interface Micro-USB
- Standard(s) ANSIB46.1, DIN EN ISO 4287, ASMEB46.1
- Inductive sensor
- Operating time 3000 measurements
- Automatic shutdown of ... to 1 ... 30 min.
- Cut-off length 0.25 mm / 0.8 mm / 2.5 mm
- Button - radius feeler tip - 5 µm,- material feeler tip - diamond, 90 ° angled,- feeler speed:,0.135 mm/s at limit wavelength: 0.25 mm,0.5 mm/s at limit wavelength: 0.8 mm,1 mm/s at limit wavelength: 2.5 mm,- reverse speed: 1 mm/s.
- Maximum travel distance 15 mm
- Menu language English (US), English (GB)
- Protection class (device) IP31
- Power supply 3.7 V
- Connector type for device Euro plug
- Battery/Battery 1 x 3.7 V internal , Lithium-Ion polymer battery
- Capacity 1500 mAh
- Operating conditions 0 ... 50 °C , 10 ... 90 % r.F.
- Storage conditions 0 ... 50 °C , 10 ... 90 % r.F.
- Dimensions ( L x W x H ) 150 x 60 x 43 mm
- Weight 370 g.
- Product type
Surface roughness tester
- Reading range
0.05 - 50 µm
- Display type
Digital (OLED)
- Dim
(L x W x H) 106 x 70 x 24 mm
- Weight
200 g
- Operating voltage
3.7 V
- Content
1 pc(s)
- Calibration service
Incl. ISO calibration certificate
- Width
70 mm
- Height
24 mm
- Length
106 mm
- Interfaces
Mini USB
ISO standards
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812713 PCE Instruments PCE-RT 1200-ICA Surface roughness tester Calibrated to (ISO standards) 0.05 - 50 µm
User & Safety Instructions
User & Safety Instructions 3812713 PCE Instruments PCE-RT 1200-ICA Surface roughness tester Calibrated to (ISO standards) 0.05 - 50 µm
Description
The roughness tester has a protective cap for the sensor, which protects it against external influences and can easily be screwed to the device. A calibration plate with a roughness standard is also standard equipment and is used to verify the accuracy of the measurement results.
Rz = average roughness
The average roughness Rz is the arithmetic mean of the largest single rough depths of several adjacent individual measuring lines.
Ra = arithmetic mean roughness
Ra is the generally accepted and internationally applied roughness parameter. It is the arithmetic mean of the absolute values of the profile deviations within the reference distance. The measured number value Ra is always less than the Rz value determined on the same roughness profile.
This text is machine translated.
Scope of delivery
- 1 x roughness tester PCE-RT 1200-ICA
- 1 x Microswitches
- 1 x protective cap for pushbutton
- 1 x fixed fixtures
- 1 x software
- 1 x calibration plate with room temperature standard
- 1x USB cable
- 1 x charger adaptor
- 1 x transport case
- 1x user manual
- 1 x ISO calibration certificate






