
Highlights & Details
PCE instruments roughness tester PCE-RT 2000-ICA
- OLED Display
- Measures Ra, Rq, RSM, RSK, Rz, Rp, Rp, Rv, Rc
- Numeric and graphical measurement display
- Micro USB interface
- 3 different boundary wavelengths
- PC software
- Statistical functions
- Operation via accumulators
- Incl. ISO calibration certificate
Technical specifications
- Roughness
- Rough value Ra, Rq, Rc
- Measuring range 0.005 ... 16 µm
- Resolution 0.001 µm
- Accuracy less than +/-10 %
- Roughness
- Rz, RT, Rp, RV values
- Measuring range 0.02 ... 200 µm
- Resolution 0.01 µm
- Accuracy less than +/-10 %
- Roughness
- Rough value RSM
- Measuring range 5 ... 1000 µm
- Accuracy less than +/-10 %
- Roughness
- Rough value RSK
- Measuring range -1 ... 1
- General Technical Data
- Repeatability less than 6%
- Measurement functions Ra, Rz, Rq, RT, RSM, RSK, Rp, RV, Rc
- Unit(s) µm, µin
- OLED display
- Storage medium Internal memory
- Memory capacity: 20 values
- Interface Micro-USB
- Standard(s) ANSIB46.1, DIN EN ISO 4287, ASMEB46.1
- Inductive sensor
- Automatic shutdown of ... to 1 ... 30 min.
- Cut-off length 0.25 mm / 0.8 mm / 2.5 mm
- Button - radius feeler tip - 5 µm,- material feeler tip - diamond, 90 ° angled,- feeler speed:,0.135 mm/s at limit wavelength: 0.25 mm,0.5 mm/s at limit wavelength: 0.8 mm,1 mm/s at limit wavelength: 2.5 mm,- reverse speed: 1 mm/s.
- Maximum travel distance 15 mm
- Menu language English (US), English (GB)
- Protection class (device) IP31
- Power supply 3.7 V
- Connector type for device Euro plug
- Battery/Battery 1 x 3.7 V internal , Lithium-Ion polymer battery
- Capacity 1500 mAh
- Operating conditions 0 ... 50 °C , 10 ... 90 % r.F.
- Storage conditions 0 ... 50 °C , 10 ... 90 % r.F.
- Dimensions ( L x W x H ) 150 x 60 x 43 mm
- Weight 370 g.
- Product type
Surface roughness tester
- Reading range
-1 - 1000 µm
- Display type
Digital (OLED)
- Dim
(L x W x H) 150 x 60 x 43 mm
- Weight
370 g
- Operating voltage
3.7 V
- Content
1 pc(s)
- Calibration service
Incl. ISO calibration certificate
- Width
60 mm
- Height
43 mm
- Length
150 mm
- Interfaces
Micro USB
ISO standards
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812714 PCE Instruments PCE-RT 2000-ICA Surface roughness tester Calibrated to (ISO standards) -1 - 1000 µm
User & Safety Instructions
User & Safety Instructions 3812714 PCE Instruments PCE-RT 2000-ICA Surface roughness tester Calibrated to (ISO standards) -1 - 1000 µm
Description
The roughness tester is simply placed on the surface for measurement. During the measurement process, a probe is pulled over the surface and the roughness tester displays the measurement on the large, OLED display. In addition to the numeric measurement display, the measurement profile can be graphically visualized. The roughness tester is operated with a rechargeable battery. The roughness tester charger is included in the scope of delivery. The roughness tester has an automatic switch-off function for protecting batteries.
The roughness tester has a micro USB socket. You can charge the measuring device via this connection. The measurement data can also be transmitted by the roughness tester to the software. This makes it possible to create a complete documentation of the measurement.
Rz = average roughness
The average roughness Rz is the arithmetic mean of the largest single roughing depths of several adjacent individual measuring lines.
Ra = arithmetic mean value
Ra is the generally accepted and internationally applied roughness parameter. It is the arithmetic mean of the absolute values of the profile deviations within the reference distance. The measured number value Ra is always less than the Rz value determined on the same roughness profile.
RT = maximum roughing depth
The maximum roughness RT is the distance between the highest and lowest point of the measuring distance.
Rq = Square Center Rough Value
Rq is the square mean value of all ordinate values within the individual measuring distance. Rq is the name RMS (Root Mean Square).
This text is machine translated.
Scope of delivery
- 1 x roughness tester PCE-RT 2000-ICA
- 1 x Microswitches
- 1 x protective cap for pushbutton
- 1 x fixed fixtures
- 1 x software
- 1 x calibration plate
- 1 x Roughness standard
- 1x USB cable
- 1 x charger adaptor
- 1 x transport case
- 1x user manual
- 1 x ISO calibration certificate







