
Highlights & Details
PCE instruments roughness tester PCE-RT 2200-ICA
- Selection of 21 parameters
- Large graphical OLED display
- Fast and accurate measurement
- 3 different boundary wavelengths
- Micro-USB interface to PC connection
- Storage of 20 measurement processes
- Incl. ISO calibration certificate
Technical specifications
- Roughness
- Rough value Ra, Rq, Rc
- Measuring range 0.005 ... 16 µm
- Resolution 0.001 µm
- Accuracy less than +/-10 %
- Roughness
- Rz, RT, Rp, RV, Rmax, Ry(JIS), Rz(JIS), Rp(ASME), Rpm(ASME), RV(ASME), R3z, R3zmax, Rz1max, RDC
- Measuring range 0.02 ... 200 µm
- Resolution 0.01 µm
- Accuracy less than +/-10 %
- Roughness
- Rough value RSM
- Measuring range 5 ... 1000 µm
- Accuracy less than +/-10 %
- Roughness
- Rough value RSK
- Measuring range -1 ... 1
- Roughness
- Rough value RMR(c), RMR
- Measuring range 0 ... 100 %.
- Accuracy less than +/-10 %
- General Technical Data
- Repeatability less than 6%
- Measurement functions Ra, Rz, Rq, RT, RSM, RSK, Rp, RV, Rc
- Measurement functions (additional information) Rmax, Ry(JIS), Rz(JIS), RP(ASME), Rpm(ASME), RV(ASME), R3z, R3zmax, Rz1max, RMR(c), RDC RMR
- Unit(s) µm, µin
- OLED display
- Storage medium Internal memory
- Memory capacity: 20 values
- Interface Micro-USB
- Standard(s) ANSIB46.1, DIN EN ISO 4287, ASMEB46.1
- Inductive sensor
- Automatic shutdown of ... to 1 ... 30 min.
- Cut-off length 0.25 mm / 0.8 mm / 2.5 mm
- Button - radius feeler tip - 5 µm,- material feeler tip - diamond, 90 ° angled,- feeler speed:,0.135 mm/s at: 0.25 mm,0.5 mm/s at: 0.8 mm,1 mm/s at: 2.5 mm
- Maximum travel distance 15 mm
- Menu language English (US), English (GB)
- Protection class (device) IP31
- Power supply 3.7 V
- Connector type for device Euro plug
- Battery/Battery 1 x 3.7 V internal , Lithium-Ion polymer battery
- Capacity 1500 mAh
- Operating conditions 0 ... 50 °C , 10 ... 90 % r.F.
- Storage conditions 0 ... 50 °C , 10 ... 90 % r.F.
- Dimensions ( L x W x H ) 150 x 60 x 43 mm
- Weight 370 g.
- Product type
Surface roughness tester
- Reading range
-1 - 1000 µm
- Display type
Digital (OLED)
- Dim
(L x W x H) 150 x 60 x 43 mm
- Weight
370 g
- Operating voltage
3.7 V
- Content
1 pc(s)
- Calibration service
Incl. ISO calibration certificate
- Width
60 mm
- Height
43 mm
- Length
150 mm
- Interfaces
Mini USB
ISO standards
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812715 PCE Instruments PCE-RT 2200-ICA Surface roughness tester Calibrated to (ISO standards) -1 - 1000 µm
User & Safety Instructions
User & Safety Instructions 3812715 PCE Instruments PCE-RT 2200-ICA Surface roughness tester Calibrated to (ISO standards) -1 - 1000 µm
Description
The measurements are automatically saved in the internal memory of the roughness tester. The stored data can then be transferred to a PC via the micro-USB interface on the roughness tester and analyzed with the software. It is also possible to display the data after a measurement on the OLED display of the roughness tester. Even the wave path can be shown on the display of the roughness tester.
Often, the contact surface of the test object is too small for a roughness measuring device to position the roughness measuring device suitable for a measurement. A positioning adapter is included with this roughness tester in such cases. This means that the roughness measuring device also enables measurement on small samples.
This text is machine translated.
Scope of delivery
- 1 x roughness tester PCE-RT 2200-ICA
- 1 x Microswitches
- 1 x protective cap for pushbutton
- 1 x Positioning device
- 1 x calibration plate
- 1 x Roughness standard
- 1x USB cable
- 1 x charger adaptor
- 1 x transport case
- 1x user manual
- 1 x ISO calibration certificate







