Roughness measuring device with large graphical OLED display / rechargeable battery Storage of up to 20 measurement processes / extensive number of parameters / Micro-USB interface for charging the battery and reading out the memory The portable and easy to handle roughness measuring device with its large OLED display is especially for the fast and accurate measurement in Suitable for the workshop or in the laboratory. This roughness meter uses a DSP chip for control and data processing with a high speed and low power consumption. In addition, the roughness meter offers a wide range of measurement parameters: RA, Rq, RSM, RSK, Rz, RT, RP, RV, RC, Rmax, Ry(JIS), Rz(JIS), RP(ASME), RPM(ASME), RV(ASME), R3z, R3zmax, Rz1max, RMR(c), RDC, RMR. The measurements are automatically stored in the internal memory of the roughness measuring device. The stored data can then be transferred to a PC via the micro-USB interface on the roughness measuring device and analyzed via the software. It is also possible to display the data after a measurement on the OLED display of the roughness meter. Even the wave path can be shown on the display of the roughness measuring device. It is often the case that the contact surface of the test object for a roughness measuring device is too small to position the roughness measuring device appropriately for a measurement. For such cases, a positioning adapter is included with this roughness measuring device. Thus, the roughness measuring device also enables the measurement on small samples.
This text is machine translated.