
Highlights & Details
Material tester PCE-RT 2300
- Touch screen
- Measurement of all roughness values
- Battery and mains operation
- Different filters can be set
- Diamond test head
- Removable motor carriage
Technical specifications
- Measurement range 320 µm Accuracy ± 10 % Repeat accuracy ± 7 % Resolution ± 20 µm: 0.01 µm ± 40 µm: 0.02 µm ± 80 µm: 0.04 µm Measurement parameters Ra, Rz, Rq, RT, RC, RP, RV, R3z, R3y, Rz(JIS), Ry, RS, RSK, rku, Rmax, RSM, RMR, RPC, RK, RPK, RCV, MR1, MR2 Measurement standards ISO4287, ANSI b46.1, DIN4768, JISb601 Graphics Primary profile (roughness + ripple) Roughness profile (roughness) Load curves Measurement filter RC, PC-RC, Gaus, D-P. Measuring distance (Cut Off) 0.25 mm, 0.8 mm, 2.5 mm Measuring length 1 ... 5 * Measurement path Max. 17.5 mm (incl. forward and rewind) Sensor Diamond probe tip 90° 5 µm Contact force of sensor< 4 MN Feed speed 0.25 mm: 0.135 mm/s 0.8 mm 0.5 mm/s 2.5 mm 1 mm/s Display 3.5 " LC-Display Power supply 3.7 V Li-ion Battery 5 V / 800 mA USB power supply Operating time 50 h Operating conditions -20 ... 40 °C / max. 90 % r.h. Storage conditions -40 ... 60 °C / max. 90 % r.h. Main unit dimensions 158 x 55 x 52 mm Motor unit 115 x 23 x 27 mm Weight approx. 500 g
- Product type
Thickness gauge
Manufacturer's standards (no certificate)
- Weight
500 g
- Display
LCD
- Resolution
0.01 µm
- Content
1 pc(s)
- Measuring type
Mechanical
Documents & Downloads
Datasheet
Datasheet 2452618 PCE Instruments PCE-RT 2300 Thickness gauge
User & Safety Instructions
User & Safety Instructions 2452618 PCE Instruments PCE-RT 2300 Thickness gauge
Description
This text is machine translated.
Scope of delivery
- 1 x Material tester PCE-RT 2300
- 1 x micro-sensor
- 1 x removable motor unit
- 1 x tripod for motor unit
- 2 x connection cables for motor unit
- 1x charger
- 1 x interface cable
- 1 x carrying case
- 1x user manual
- Product type
Thickness gauge
Manufacturer's standards (no certificate)
- Weight
500 g
- Display
LCD
- Resolution
0.01 µm
- Content
1 pc(s)
- Measuring type
Mechanical
Documents & Downloads
Datasheet
Datasheet 2452618 PCE Instruments PCE-RT 2300 Thickness gauge
User & Safety Instructions
User & Safety Instructions 2452618 PCE Instruments PCE-RT 2300 Thickness gauge
Description
This text is machine translated.
Scope of delivery
- 1 x Material tester PCE-RT 2300
- 1 x micro-sensor
- 1 x removable motor unit
- 1 x tripod for motor unit
- 2 x connection cables for motor unit
- 1x charger
- 1 x interface cable
- 1 x carrying case
- 1x user manual









