
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-RVP 1200
- For refrigerants (e.g. R12, R22, R134a)
- High torque and efficient motor
- Motor power 1.014 PS (750 W)
- Flow rate: 340 ... 407 l/min
- Connections: 1/4 inches and 3/8 inches
- Final vacuum: 15 micron/0.02 mbar
- Filter element for reducing oil mist
- Comfortable and robust rubber grip
Technical specifications
- General Technical Data
- Cable length 130 cm
- Connections 1/4 inch SAE, 3/8 inch SAE
- Motor power 1.014 PS
- Oil capacity 780 ml
- Final vacuum: 0.02 mbar
- Flow rate 340 ... 407 l/min
- Protection class (device) IP20
- Power supply: 220 V AC, 50 Hz
- Socket type Safety plug
- Operating conditions 5 ... 40 °C , 20 ... 80 % r.F.
- Storage conditions 5 ... 40 °C , 20 ... 80 % r.F.
- Dimensions ( L x W x H ) 390 x 140 x 250 mm
- Weighs 1351 g.
- Product type
Vacuum pump
- Features
Single-stage
PG connector
- Type
Connections: 1/4 inches and 3/8 inches
- Operating voltage
220 V AC
- Max. feed rate
407 l/min
- Max. cable length
1.3 m
- Power (P2)
750 W
- Power consumption (P1)
750 W
- Length
390 mm
- Width
140 mm
- Height
250 mm
- Dim
(L x W x H) 390 x 140 x 250 mm
- Weight
13510 g
IP20
Documents & Downloads
Datasheet
Datasheet 3812966 PCE Instruments PCE-RVP 1200 Vacuum pump Single-stage, PG connector 407 l/min 220 V AC
User & Safety Instructions
User & Safety Instructions 3812966 PCE Instruments PCE-RVP 1200 Vacuum pump Single-stage, PG connector 407 l/min 220 V AC
Description
The HVAC vacuum pump is equipped with a powerful motor that provides sufficient torque for stable operation. The motor power is 1.014 HP (750 W) and provides for a reliable and efficient power. With a flow rate of 340 ... 407 L/min, the HVAC vacuum pump can quickly remove air and moisture from air-conditioning systems, cooling systems or heat pumps.
The vacuum pump has 1/4-inch and 3/8-inch connectors, WAS increases its versatility and adaptability to various refrigerant hoses and applications. An integrated filter element effectively reduces oil mist, extends the life of the HVAC vacuum pump and ensures a cleaner working environment. The ergonomic rubber grip makes it safe to transport and easy to use.
The HVAC vacuum pump is used to evacuate air conditioning systems, cooling systems or heat pumps before filling with refrigerant. This will remove moisture and air from the system, and WAS will improve the efficiency and service life of the system.
This text is machine translated.
The vacuum pump has 1/4-inch and 3/8-inch connectors, WAS increases its versatility and adaptability to various refrigerant hoses and applications. An integrated filter element effectively reduces oil mist, extends the life of the HVAC vacuum pump and ensures a cleaner working environment. The ergonomic rubber grip makes it safe to transport and easy to use.
The HVAC vacuum pump is used to evacuate air conditioning systems, cooling systems or heat pumps before filling with refrigerant. This will remove moisture and air from the system, and WAS will improve the efficiency and service life of the system.
This text is machine translated.
Scope of delivery
- 1 x HVAC vacuum pump PCE-RVP 1200
- 1 x vacuum pump oil 300 ml
- 1 x vacuum pump oil 450 ml
- 1x user manual












