
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-RVP 180
- HVAC vacuum pump in robust housing
- High torque and efficient motor
- Motor power 0.75 PS (550 W)
- Flow rate 226 l/min.
- Filter to reduce oil mist
- 1/4" and 3/8" connections
- For refrigerants (e.g. R12, R22, R134a)
- Comfortable and robust rubber grip
Technical specifications
- Connection type 1/4" SAE, 3/8" SAE
- Motor power 0.75 PS
- Flow rate 226 l/min
- Oil capacity 660 ml
- End vacuum: 150 micron
- Protection class: IP20
- Power supply, earthing contact plug (230V AC)
- Weight 13.54 kg.
- Device weight supplied with 13.6 kg
- Device weight with delivery scope and packaging 15 kg
- Dimensions (L x W x H) 390 x 140 x 260 mm
- Operating conditions 5 ... 40 °C, 20 ... 80 % r.F.
- Storage conditions 5 ... 40 °C, 20 ... 80 % r.F.
- Product type
Vacuum pump
- Features
Single-stage
PG connector
- Type
Connection type 1/4" SAE, 3/8" SAE
- Operating voltage
230 V AC
- Max. feed rate
226 l/min
- Hose connector
Hose connector
- Max. size of solids
1
- Operating time (OT)
Non-stop
- Max. cable length
1 m
- Power (P2)
550 W
- Power consumption (P1)
550 W
- Length
390 mm
- Width
140 mm
- Height
260 mm
- Dim
(L x W x H) 390 x 140 x 260 mm
- Weight
15.13 kg
IP20
Documents & Downloads
Datasheet
Datasheet 3324703 PCE Instruments PCE-RVP 180 Vacuum pump Single-stage, PG connector 226 l/min 230 V AC
User & Safety Instructions
User & Safety Instructions 3324703 PCE Instruments PCE-RVP 180 Vacuum pump Single-stage, PG connector 226 l/min 230 V AC
Description
The HVAC vacuum pump is equipped with a powerful engine that offers a high torque. The motor output is 0.75 HP (550 W), WAS ensures a reliable and efficient performance. With a high flow rate of 226 l/min. Our vacuum pump is able to extract large volumes of refrigerants efficiently. The vacuum pump is equipped with 1/4" and 3/8" connectors, WAS's versatility and adaptability to various refrigerant hoses and applications.
Our HVAC vacuum pump is equipped with a state-of-the-art filter element that effectively helps reduce the oil mist. This filter element not only improves the life of the pump, but also ensures a cleaner working environment and contributes to the conservation of the environment. The ergonomically designed rubber handle makes transport and handling safe. An HVAC vacuum pump is used to evacuate air conditioning systems, cooling systems, or heat pumps before it is filled with refrigerant. This is important to remove moisture and air from the system, WAS improves the efficiency of the air conditioning or heat pump.
This text is machine translated.
Our HVAC vacuum pump is equipped with a state-of-the-art filter element that effectively helps reduce the oil mist. This filter element not only improves the life of the pump, but also ensures a cleaner working environment and contributes to the conservation of the environment. The ergonomically designed rubber handle makes transport and handling safe. An HVAC vacuum pump is used to evacuate air conditioning systems, cooling systems, or heat pumps before it is filled with refrigerant. This is important to remove moisture and air from the system, WAS improves the efficiency of the air conditioning or heat pump.
This text is machine translated.
Scope of delivery
- 1 x HVAC vacuum pump PCE-RVP 180
- 1 x bottle 300 ml
- 1 x bottle 450 ml
- 1x user manual












