
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-RVP 240
- For refrigerants (e.g. R12, R22, R134a)
- High torque and efficient motor
- Motor power 0.51 PS (370 W)
- Flow rate: 113 ... 135 l/min
- Connection: 1/4 inches and 3/8 inches
- Final vacuum: 15 micron/0.02 mbar
- Filter element for reducing oil mist
- Comfortable and robust rubber grip
- Two-stage
Technical specifications
- General Technical Data
- Cable length 130 cm
- Connections 1/4 inch SAE, 3/8 inch SAE
- Motor power 0.51 PS
- Oil capacity 410 ml
- Final vacuum: 0.02 mbar
- Flow rate 113 ... 135 l/min
- Protection class (device) IP20
- Power supply: 220 V AC, 50 Hz
- Socket type Safety plug
- Operating conditions 5 ... 40 °C , 20 ... 80 % r.F.
- Storage conditions 5 ... 40 °C , 20 ... 80 % r.F.
- Dimensions ( L x W x H ) 335 x 130 x 250 mm
- Weighs 10153 g.
- Product type
Vacuum pump
- Features
Multi-stage
PG connector
- Type
Connection: 1/4 inches and 3/8 inches
- Operating voltage
220 V AC
- Max. feed rate
135 l/min
- Max. cable length
1.3 m
- Power (P2)
370 W
- Power consumption (P1)
370 W
- Length
335 mm
- Width
130 mm
- Height
250 mm
- Dim
(L x W x H) 335 x 130 x 250 mm
- Weight
10153 g
IP20
Documents & Downloads
Datasheet
Datasheet 3812968 PCE Instruments PCE-RVP 240 Vacuum pump Multi-stage, PG connector 135 l/min 220 V AC
User & Safety Instructions
User & Safety Instructions 3812968 PCE Instruments PCE-RVP 240 Vacuum pump Multi-stage, PG connector 135 l/min 220 V AC
Description
The HVAC vacuum pump is equipped with a reliable motor that provides sufficient torque for stable operation. The motor output is 0.51 HP (370 W) and provides for an efficient and reliable power. With a flow rate of 113 ... 135 L/min, the HVAC vacuum pump can quickly evacuate air and moisture from air-conditioning systems, cooling systems or heat pumps.
The vacuum pump has 1/4-inch and 3/8-inch connectors, WAS increases its versatility and adaptability to various refrigerant hoses and applications. An integrated filter element reduces oil mist, extends the life of the HVAC vacuum pump and ensures a cleaner working environment. The ergonomic rubber grip makes transport and handling easier.
The HVAC vacuum pump removes air and moisture from the system before filling refrigerant, which improves the efficiency and life of the system.
This text is machine translated.
The vacuum pump has 1/4-inch and 3/8-inch connectors, WAS increases its versatility and adaptability to various refrigerant hoses and applications. An integrated filter element reduces oil mist, extends the life of the HVAC vacuum pump and ensures a cleaner working environment. The ergonomic rubber grip makes transport and handling easier.
The HVAC vacuum pump removes air and moisture from the system before filling refrigerant, which improves the efficiency and life of the system.
This text is machine translated.
Scope of delivery
- 1 x HVAC vacuum pump PCE-RVP 240
- 1 x vacuum pump oil 300 ml
- 1 x vacuum pump oil 450 ml
- 1x user manual












