Industry - Stethoscope PCE-S 42 for monitoring bearings and motors / two test probes of different lengths 32 volume stages / sound-cancelling headphones included in delivery The industry - Stethoscope PCE-S 42 is used for monitoring individual machine parts. It is thus possible to carry out maintenance and repair work with the industrial stethoscope. The use of an industrial stethoscope facilitates the monitoring of sound phenomena at bearings and motors. This can be used to amplify such noises, which indicate that there is slight damage to the machine, which, if not avoided, can result in severe damage and damage to the machine. The industrial stethoscope is supplied with a headphone, which is perfectly suited to the human head by its shape, also suitable for use in noisy environments. The large, padded ear cups are sound-suppressing and at the same time offer high wearing comfort. The industrial stethoscope is mostly used to clarify knocking and grinding noises. If this is the case, it is urgently necessary to maintain the machine under investigation extensively and, if necessary, to replace individual parts in order to prevent financial damage due to a machine failure.
This text is machine translated.