
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCIE-SCI-D
- Configurable measuring transducer for electrical signals
- Configurable via 2 buttons and 7-segment display
- Password function
- Duplicates analog signals
- - 4 ... 20 mA and 0 ... 10V
- Fast configuration with 2 buttons
- Top hat DIN rail mounting
- Power supply 24 ... 250 V (AC/DC)
Technical specifications
- Process current
- Measurement range max. +4 mA 20 mA
- Accuracy 0.3% from MB.
- Overload 25mA
- Signal type active, passive
- Impedance <2 Vdc Voltage drop at the terminals
- Step response <300 ms (0 ... 99 % signal)
- Process voltage
- Measuring range 0 V DC ... 10 V DC
- Accuracy 0.3% from MB.
- Overload 25 V DC
- Signal type active, passive
- Impedance greater than 1 MΩ
- Step response <300 ms (0 ... 99 % signal)
- General Technical Data
- Display type 7 segment, 2 digits
- Safety standard CAT II / 300V
- Protection class (device) IP30
- Power supply 24 ... 240 V DC ±10%, 45 ... 65 Hz, insulated
- Weight 126 g.
- Dimensions (L x W x H) 110 x 22 x 118 mm
- Operating conditions 0 ... 50 °C , 0 ... 95 % r.F.
- Storage conditions -20 ... 70 °C , 0 ... 95 % r.F.
- Type
PCE-SCI-D
- Product type
Isolation transformer
- Input signal (current) (max.)
20 mA
- Input signal (voltage) (max.)
15 V
- Dim
(L x W x H) 106 x 108 x 22.5 mm
- Connection
Punchdown block
Screw terminal
Clamp
Connector
- Output (voltage)
0-10
- Operating voltage
18 - 265 V
- Max. operating voltage
265 V
- Min. operating voltage
18 V DC/AC
- Load
10
- Input signal (voltage)
10
- Content
1 pc(s)
- Configuration
Potentiometer
- Width
108 mm
- Height
22.5 mm
- Length
106 mm
- RoHS-compliant
Yes
- Type
PT100
PT500
PT1000
- Current consumption
3 W
- Max. ambient temperature
70 °C
- Min. ambient temperature
-20 °C
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (inflexible) (min.)
1 mm²
Documents & Downloads
Datasheet
Datasheet 3192941 PCE Instruments PCE-SCI-D PCE-SCI-D Isolation transformer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3192941 PCE Instruments PCE-SCI-D PCE-SCI-D Isolation transformer 1 pc(s)
Description
The configurable transmitter for electrical signals is a signal duplicator and signal converter for process signals. There can be a 4 ... 20 mA and 0 ... 10 V DC - signal can be applied at the input. The configurable transmitter for electrical signals provides excitation voltage, if necessary. It has 2 outputs, with output 1 fixed to 4 ... 20 mA and output 2 to 4 ... 20 mA or 0 ... 10 V DC can be set. It also has four times the insulation between power supply, input signal, output 1 and output 2.
The insulation of the circuit prevents ground loops and the spread of voltage peaks, protection of devices and signal integrity. Configuration systems (digits and keypad) are accessible behind the front cover and provide an easy and quick configuration. The signal duplicator has a "password" function in order to block access to the configuration. The configurable transmitter for electrical signals is designed for industrial use, with the possibility of integration in a variety of applications, reduced costs, excellent quality and optional adaptation of the device for individual use.
This text is machine translated.
The insulation of the circuit prevents ground loops and the spread of voltage peaks, protection of devices and signal integrity. Configuration systems (digits and keypad) are accessible behind the front cover and provide an easy and quick configuration. The signal duplicator has a "password" function in order to block access to the configuration. The configurable transmitter for electrical signals is designed for industrial use, with the possibility of integration in a variety of applications, reduced costs, excellent quality and optional adaptation of the device for individual use.
This text is machine translated.
Scope of delivery
- 1 x configurable measuring transducer PCE-SCI-D
- 1x user manual








