
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCI-SCSI-L
- Cut-off signal converter for DIN rail mounting
- Measuring range 0 ... 600 V AC/DC
- Output signals in 4 ... 20 mA and 0 ... 10 V
- Can be configured via keypad
- Current measuring range 0 ... 5 A/AC/DC
- Frequency measurement DIN rail mounting
- Measuring range 0 ... 600 V AC/DC
- Active and passive output signal
- Frequency measurement
- Measuring range 0 ... 5 A/AC/DC
Technical specifications
- DC voltage
- Measuring range -80 mV ... +80 mV
- Resolution0.1mV
- Accuracy according to input range 0.05 to 0.15 % FS.
- General Technical Data
- Outputs 4 ... 20 mA, 0 ... 10 VDC
- Display type 7 segment, 2 digits
- Safety standard CAT II / 300V
- Mounting 35 mm DIN rail
- Isolation 3000 Veff for 60 s (input, output, supply)
- Menu language English (US)
- Protection class (device) IP30
- Power supply 24 ... 240 V DC ±10%, 45 ... 65 Hz, insulated
- Weight 126 g.
- Dimensions (L x W x H) 110 x 22 x 118 mm
- Operating conditions 0 ... 50 °C , 0 ... 95 % r.F.
- Storage conditions -20 ... 70 °C , 0 ... 95 % r.F.
- Type
PCE-SCI-L
- Product type
Isolation transformer
- Input signal (current) (max.)
20 mA
- Input signal (voltage) (max.)
15 V
- Dim
(L x W x H) 106 x 108 x 22.5 mm
- Connection
Punchdown block
Screw terminal
Clamp
Connector
- Output (voltage)
0-10
- Operating voltage
18 - 265 V
- Max. operating voltage
265 V
- Min. operating voltage
18 V DC/AC
- Load
10
- Input signal (voltage)
10
- Content
1 pc(s)
- Configuration
Potentiometer
- Width
108 mm
- Height
22.5 mm
- Length
106 mm
- RoHS-compliant
Yes
- Type
PT100
PT500
PT1000
- Current consumption
3 W
- Max. ambient temperature
70 °C
- Min. ambient temperature
-20 °C
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (inflexible) (min.)
1 mm²
Documents & Downloads
Datasheet
Datasheet 3192942 PCE Instruments PCE-SCI-L PCE-SCI-L Isolation transformer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3192942 PCE Instruments PCE-SCI-L PCE-SCI-L Isolation transformer 1 pc(s)
Description
The isolating signal converter has an adjustable measuring range of 0 … 600 V AC/DC and can thus measure the most diverse voltages. For example, it is possible to connect the isolating signal converter to the supply line in order to monitor the voltage applied. In addition to the voltage measurement, the isolating signal converter can also measure the current directly with a maximum adjustable measuring range of 0 … 5 A AC/DC. To expand the current range, a current transformer can be connected to the isolation signal converter. The measured value is then converted by the isolating signal converter into a standardized analog 4 … 20 mA or 0 … 10 V signal. This makes the isolation signal converter the ideal extension of a process control.
Since the input and output range can be set identically, the isolation signal converter can be used for galvanic decoupling. The isolating signal converter can be configured directly via the keypad. Thus, an additional cable or software is not needed for the settings of the signal converter. The isolating signal converter is mounted on a DIN rail. The signal converter is operated with a voltage of 18 ... 265 V AC/DC at a frequency of 45 ... 65 Hz
This text is machine translated.
Since the input and output range can be set identically, the isolation signal converter can be used for galvanic decoupling. The isolating signal converter can be configured directly via the keypad. Thus, an additional cable or software is not needed for the settings of the signal converter. The isolating signal converter is mounted on a DIN rail. The signal converter is operated with a voltage of 18 ... 265 V AC/DC at a frequency of 45 ... 65 Hz
This text is machine translated.
Scope of delivery
- 1 x isolating signal converter PCE-SCI-L
- 1x user manual








