
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-SCI-P
- Current - voltage - temperature isolating signal converter
- Isolation signal converter with over 100 adjustable combinations
- Analog input signals (0 ... 10 V, 4 ... 20 mA, Pt100, thermocouples) in galvanically separated, analogue standard signals
- scalable
- in less than 5 minutes. In operation
- Converts analogue input range
- Complete galvanic separation.
- Power supply 18 ... 265 V AC/DC
Technical specifications
- General Technical Data
- Inputs 4 ... 20 mA, 0 ... 10 VDC, Pt100 3-wire, Pt100 2-wire, Pt500, Pt1000, Thermocouple J, K, Thermocouple T, Thermocouple E, Thermocouple S, Thermocouple R, thermocouple N, thermocouple C, thermocouple B, 0 ... 1 MΩ, 0 ... 1 kΩ, 0 ... 100 kΩ, 0 ... 10 kΩ, pot. Nominal 250 Ω ... 15 KΩ, NTC 44004, NTC 44005, NTC 44006, NTC 44007, NTC 44008, NTC 44030, NTC 44031, NTC 44032, NTC 44033, NTC 44034, NTC 10K, 3500
- Outputs 4 ... 20 mA, 0 ... 10 VDC
- Display type 7 segment, 2 digits
- Safety standard CAT II / 300V
- Mounting 35 mm DIN rail
- Isolation 3000 Veff for 60 s (input, output, supply)
- Menu language English (US)
- Protection class (device) IP30
- Power supply 24 ... 240 V DC ±10%, 45 ... 65 Hz, insulated
- Weight 130 g
- Dimensions (L x W x H) 110 x 22 x 118 mm
- Operating conditions 0 ... 50 °C , 0 ... 95 % r.F.
- Storage conditions -20 ... 70 °C , 0 ... 95 % r.F.
- Type
PCE-SCI-P
- Product type
Isolation transformer
- Input signal (current) (max.)
20 mA
- Input signal (voltage) (max.)
15 V
- Dim
(L x W x H) 106 x 108 x 22.5 mm
- Connection
Punchdown block
Screw terminal
Clamp
Connector
- Output (voltage)
0-10
- Operating voltage
18 - 265 V
- Max. operating voltage
265 V
- Min. operating voltage
18 V DC/AC
- Load
10
- Input signal (voltage)
10
- Content
1 pc(s)
- Configuration
Potentiometer
- Width
108 mm
- Height
22.5 mm
- Length
106 mm
- RoHS-compliant
Yes
- Type
PT100
PT500
PT1000
- Current consumption
3 W
- Max. ambient temperature
70 °C
- Min. ambient temperature
-20 °C
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (inflexible) (min.)
1 mm²
Documents & Downloads
Datasheet
Datasheet 3192943 PCE Instruments PCE-SCI-P PCE-SCI-P Isolation transformer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3192943 PCE Instruments PCE-SCI-P PCE-SCI-P Isolation transformer 1 pc(s)
Description
The separation signal converter converts an analogue input signal into a corresponding analogue output signal. The inputs and outputs of the isolation signal converter are completely galvanically isolated. The adjustment of the input and output range is carried out with two buttons. The type of setting is displayed on an internal LED display.
Over 100 different combinations of input and output, as well as free scaling within the adjusted ranges, make this separating signal converter one universally applicable device and save expensive and complex storage of different types. Since the input and output range can be set identical, the signal converter can also be used for galvanic decoupling. The isolating signal converter is simply snapped onto a C or DIN rail. The isolating signal converter can be operated with a voltage between 18 ... 265 V AC/DC
This text is machine translated.
Over 100 different combinations of input and output, as well as free scaling within the adjusted ranges, make this separating signal converter one universally applicable device and save expensive and complex storage of different types. Since the input and output range can be set identical, the signal converter can also be used for galvanic decoupling. The isolating signal converter is simply snapped onto a C or DIN rail. The isolating signal converter can be operated with a voltage between 18 ... 265 V AC/DC
This text is machine translated.
Scope of delivery
- 1 x isolating signal converter PCE-SCI-P
- 1x user manual








