
Highlights & Details
PCE instruments platform scales PCE-SCS 60-ICA
- Platform size 300 x 400 mm
- Shock-resistant plastic housing
- LCD-display 20 mm big
- Operation via accumulators
- Automatic power-saving mode
- Tare function
- Weighing units kg and lb
- Flat and light design
- Incl. ISO calibration certificate
Technical specifications
- Weighing range
- Measuring range [Max] 60 kg
- Resolution [d] 5 g
- Accuracy 15 g
- General Technical Data
- Inputs 0.6 mV/V, 3 mV/V
- Unit(s) kg, lb
- Display type LCD with lighting
- Digit size [WXH] height: 20 mm
- Measurement rate 30 x per second
- Memory capacity: 18 values
- Interface RS232
- Operating time 130 h
- Plastic case
- Targeting area Over the full range
- Weighing plate dimensions 300 x 400 mm
- Material weighing plate stainless steel
- Calibration External calibrating weight (optional)
- Adjustable setting time
- Linearity 0.01 % FS
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Battery power supply: 6 V, 4 Ah, 100 ... 240 V 50 / 60 Hz
- Connector type for device Euro plug
- Battery/Battery 1 x 6 V internal , Lead-gel rechargeable battery
- Capacity 4000 mAh
- Operating conditions -10 ... 40 °C , 0 ... 80 (non-condensing)% r.H.
- Storage conditions -10 ... 40 °C , 0 ... 80 (non-condensing)% r.H.
- Dimensions ( L x W x H ) 560 x 150 x 480 mm
- Weighs 8000 g.
- Weight range
60 kg
- Product type
Platform scales
- Readability
5 g
- Display
Digital
- Power supply (LOV)
rechargeable
mains-powered
ISO standards
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 560 x 150 x 480 mm
- Weight
8000 g
- Weight resolution
5 mg
- Type
Scales from the industrial weighing technology up to 60 kg, readability 5 g, mains and battery operation,
Large 20 mm LC display, removable stainless steel platform, zero and tare function
- Calibration service
Incl. ISO calibration certificate
- Width
150 mm
- Height
480 mm
- Length
560 mm
- Reproducibility
5 g
- Type
PCE-SCS 60-ICA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812722 PCE Instruments PCE-SCS 60-ICA Platform scales PCE-SCS 60-ICA Calibrated to (ISO standards) Weight range 60 kg Readabili
User & Safety Instructions
User & Safety Instructions 3812722 PCE Instruments PCE-SCS 60-ICA Platform scales PCE-SCS 60-ICA Calibrated to (ISO standards) Weight range 60 kg Readabili
Description
If the 4 load cells on the platform scale with a weighing capacity of 60 kg and a resolution of only 5 g require an adjustment, this is possible easily and quickly by means of external weights (optional) in the calibration function of the platform scale. With the key operation, the fast response time of the platform scales and the well readable 20 mm large LCD display, this platform scale is particularly suitable for the mobile and fast weighing application.
This text is machine translated.
Scope of delivery
- 1 x platform scales PCE-SCS 60-ICA
- 1 x 12 V power supply
- 1x user manual
- 1 x ISO calibration certificate


