
Technical specifications
- Weighing range 6 0 kg Readability 5 g The full range of the taring area Adjustable settling time Weighing units kg / lb Display 20 mm LCD backlit Platform size 300 x 400 mm (stainless steel) Calibration by external calibration weight (optional) Operating temperature -10 °C ... 40 °C). Memory 18 values Voltage supply 100-240V 50 / 60Hz - 12V adapter Rechargeable battery: 6V4Ah Battery life 130 hours Input signal analogueue 10.6 mV / V - 3 mV / V linearity ≤ 0.01% F.S. Dimensions 480 x 560 x 150 mm Weight 8 kg.
- Weight range
150 kg
- Product type
Platform scales
- Readability
5 g
- Display
Digital
- Power supply (LOV)
rechargeable
rechargeable
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 560 x 150 x 480 mm
- Weight
8000 g
- Weight resolution
5 g
- Weighing plate
Stainless steel
- Width
150 mm
- Height
480 mm
- Length
560 mm
- Type
PCE-SCS 60
- Features
Counting
Calibratable
- Top plate (width)
150 mm
- Top plate (length)
560 mm
Documents & Downloads
Datasheet
Datasheet 2452827 PCE Instruments PCE-SCS 60 Platform scales PCE-SCS 60 Weight range 150 kg Readability 5 g rechargeable, rechargeable
User & Safety Instructions
User & Safety Instructions 2452827 PCE Instruments PCE-SCS 60 Platform scales PCE-SCS 60 Weight range 150 kg Readability 5 g rechargeable, rechargeable
Description
This text is machine translated.
Scope of delivery
- 1 x Platform scales PCE-SCS 60
- 1 power unit
- 1x user manual








