
Highlights & Details
Passage balance PCE-SD 1500
- Piece-counting function Percent % comparison weight Filter (reaction time) adjustable Animal weighing function A tare value can be stored Tolerance determination weight min / ok / maxSeveral weights Average weight determination Recipe mixing weighing Adjustable bidirectional RS-232 interface Printer languages line mode and EPL2 Adjustable automatic shutdown Gross / Net button on the display Menu can be set freely Maintenance-free components Optional USB, LAN or 4-20 mA
Technical specifications
- Technical data of the passage scales Model PCE-SD 1500Weighing range 1,500 kgResolution 0.5 kgMin * 10 kgWeight 250 kg.Usable area 1250 x 1500 mm *The minimum load is the load from which the calibration authority checks the accuracy. The calibrated drive-through scale also shows smaller weights, but these must not be used in traffic that is subject to calibration. Calibration according to class M III (calibrated) Tare area over the full weighing range Start-up time <4 s. Display LED with 20 mm digit height Interface RS-232 bidirectional Optional USB/LAN/4-20 mA/0-10 V/OC External calibration (not with calibrated drive-through scales) Operating temperature -10°C ÷ +40°C. Power supply ~230V 50Hz 8VA (safety plug) Protection class of display IP 54 / cells IP 67
- Weight range
1500 kg
- Product type
Drive-through scales
- Readability
500 g
- Display
Digital
- Power supply (LOV)
mains-powered
Manufacturer's standards (no certificate)
- Factory colour
Black
- Dim
(L x W) 1500 mm x 1250 mm
- Weight
250000 g
- Weight resolution
0.5 kg
- Calibratable
Yes
- Width
1250 mm
- Length
1500 mm
- Type
PCE-SD 1500
- Features
Calibrated
Counting
- Top plate (width)
1250 mm
- Top plate (length)
1500 mm
Documents & Downloads
Datasheet
Datasheet 2813628 PCE Instruments PCE-SD 1500 Drive-through scales PCE-SD 1500 Weight range 1500 kg Readability 500 g mains-powered Black
User & Safety Instructions
User & Safety Instructions 2813628 PCE Instruments PCE-SD 1500 Drive-through scales PCE-SD 1500 Weight range 1500 kg Readability 500 g mains-powered Black
Description
This text is machine translated.
Features
- Calibrated passage scales up to 1,500kg Resolution 0.5 kglow-height;Incl. a rampBidirectional RS-232 interfaceSum functionPiece-counting functionTolerance weighingOptional 4-20 mA, 0-10 V or OC switching outputs
Scope of delivery
- Delivery scope of the drive-through scale 1 x pass through scales1 x display1 x ramp4 x base fixing plates1x user manual



