
Highlights & Details
FLOOR SCALES PCE-SD 1500F
- Piece-counting function
- Percent % Comparison Weighing
- Adjustable filter (response time)
- Animal weighing function
- A tara value can be stored
- Tolerance determination weight min / ok / max.
- Sum multiple weighing operations
- Average weight determination
Technical specifications
- Weighing range 1500 kg Resolution 0.5 kg Minimum load* 10 kg Dimensions 1500 x 1500 mm Weight 210 kg. Calibration can be calibrated according to class M III. Taring range Multi-factara over the full weighing range Settling time < 4 s. Display LED with 20 mm digit height Cable length of the plug-in connector 5 m. Weighing units kg/pcs. / lbs. Interface bidirectional RS-232 Optional USB, LAN, 4-20 mA, 0-10V, OC Weighing plate, fluted painted steel (can be removed) Operating temperature -10 °C ... +40 °C). Power supply ~230V 50Hz 8VA (earthed plug) Protection class cells IP 67 / Display IP54 *The minimum load is the load from which the calibration authority checks the accuracy. The calibrated floor-mounted scale also shows smaller weights, however these may not be used in the traffic requiring calibration.
- Weight range
1500 kg
- Product type
Platform scales
- Readability
500 g
- Display
Digital
- Power supply (LOV)
via PSU
mains-powered
Manufacturer's standards (no certificate)
- Factory colour
Silver/stainless steel
- Dim
(L x W x H) 1500 x 1500 x 65 mm (Display unit)
- Weight
239900 g
- Weight resolution
0.5 kg
- Calibratable
Yes
- Weighing plate
Stainless steel
- Dim. (add. text)
Display unit
- Width
1500 mm
- Height
65 mm
- Length
1500 mm
- Type
PCE-SD 1500F
- Features
Calibrated
Counting
- Top plate (width)
1500 mm
- Top plate (length)
1500 mm
Documents & Downloads
Datasheet
Datasheet 2452625 PCE Instruments PCE-SD 1500F Platform scales PCE-SD 1500F Weight range 1500 kg Readability 500 g via PSU, mains-powered
User & Safety Instructions
User & Safety Instructions 2452625 PCE Instruments PCE-SD 1500F Platform scales PCE-SD 1500F Weight range 1500 kg Readability 500 g via PSU, mains-powered
Description
This text is machine translated.
Scope of delivery
- 1 x floor scales for installation
- 1 x display
- 4 x base fixing plates
- 1x user manual











