
Highlights & Details
PALLET SCALES PCE-SD 1500U
- Piece-counting function Sum function Percent % comparison weight Animal weighing function A tare value can be stored Tolerance determination weight min / ok / max Statistics function Recipe mixing weighing Adjustable bidirectional RS-232 interface Adjustable automatic shutdown Gross / Net button on the display Menu can be set freely Maintenance-free components Optional USB, LAN or 4-20 mA
Technical specifications
- MODEL PCE-SD 1500U Weighing range 1,500 kg Resolution 0.5 kg Minimum load * 10 kg * The minimum load, is the load from which the calibration authority checks the accuracy. The calibrated pallet scales also show small weights, but these must not be used in traffic requiring calibration. Calibration according to class M III (calibrated) Tare area over the full weighing range Start-up time < 4 s. Display high-contrast LED / 20 mm digit height Weighing units kg / pc / lb Serial RS-232 interface (bidirectional) Operating temperature -10 °C ... +40 °C). Power supply ~230V 50Hz 8VA Protection class load cells IP 67 / display IP54 Weight approx. 70 kg
- Weight range
1500 kg
- Product type
Platform scales
- Readability
5000 g
- Display
Digital
- Power supply (LOV)
via PSU
mains-powered
Manufacturer's standards (no certificate)
- Factory colour
Silver/stainless steel
- Dim
(L x W x H) 1200 x 800 x 65 mm
- Weight
70000 g
- Weight resolution
0.5 kg
- Calibratable
Yes
- Weighing plate
Stainless steel
- Width
800 mm
- Height
65 mm
- Length
1200 mm
- Type
PCE-SD 1500U
- Features
Calibrated
Counting
- Top plate (width)
1250 mm
- Top plate (length)
840 mm
Documents & Downloads
Datasheet
Datasheet 2813633 PCE Instruments PCE-SD 1500U Platform scales PCE-SD 1500U Weight range 1500 kg Readability 5000 g via PSU, mains-powered
User & Safety Instructions
User & Safety Instructions 2813633 PCE Instruments PCE-SD 1500U Platform scales PCE-SD 1500U Weight range 1500 kg Readability 5000 g via PSU, mains-powered
Description
This text is machine translated.
Features
- Calibrated pallet scales up to 1500 kgResolution 0.5 kgMobile thanks to transport wheelsBidirectional RS-232 interfaceAnalogue outputs optional
Scope of delivery
- Scope of delivery of the calibrated pallet scales:1 x U shape pallet scales1 x Display Inc. Wall or Table bracket1x user manual



