
Highlights & Details
Stainless steel floor scales PCE-SD 1500U SST
- Calibratable (supplied with Calibration) Made entirely of IP68 stainless steel IP65 Piece-counting function Sum function Max. / Min. Display Percentage weighing Recipe weighing Statistics function Animal weighing function Gross/Net display Tare storage LIMIT VALUE WEIGHING MIN / MAX / OK 3 optional potential-free contactsAnalogue outputs optional (4-20 mA / 0-10V)
Technical specifications
- MODEL PCE-SD 1500U SST Measurement range 1,500 kg Readability 0.5 kg Calibration value 0.5 kg Minimum load* 10 kg * The minimum load, is the load from which the calibration authority checks the accuracy. The stainless steel U-shape pallet scales also show smaller weights, but these must not be used in the approved traffic. Calibration class M III (delivered calibrated) Piece counting function by reference piece counting Tare function via the full measurement range Interface optional RS-232 / LAN / USB (please observe the IP protection class) Display LED with 20 mm digit height Power supply ~230V, 50Hz, 8VA Protection class cells IP68 / display IP65 Operating temperature - 10 °C ... 40 °C Weight approx. 70 kg
- Weight range
1500 kg
- Product type
Platform scales
- Readability
500 g
- Display
Digital
- Power supply (LOV)
via PSU
mains-powered
Manufacturer's standards (no certificate)
- Factory colour
Silver/stainless steel
- Dim
(L x W x H) 190 x 140 x 65 mm
- Weight
70000 g
- Weight resolution
0.5 kg
- Calibratable
Yes
- Weighing plate
Stainless steel
- Width
140 mm
- Height
65 mm
- Length
190 mm
- Type
PCE-SD 1500U SST
- Features
Calibrated
Counting
- Top plate (width)
1260 mm
- Top plate (length)
960 mm
Documents & Downloads
Datasheet
Datasheet 2813634 PCE Instruments PCE-SD 1500U SST Platform scales PCE-SD 1500U SST Weight range 1500 kg Readability 500 g via PSU, mains-
User & Safety Instructions
User & Safety Instructions 2813634 PCE Instruments PCE-SD 1500U SST Platform scales PCE-SD 1500U SST Weight range 1500 kg Readability 500 g via PSU, mains-
Description
This text is machine translated.
Features
- Calibrated stainless steel U-shape floor scalesincl. super smash bros. Transport rollersIP68 - IP65Piece-counting functionSum functionAnalog outputs 4 ... 20 mA - 0 ... 10 V optional
Scope of delivery
- 1 x stainless steel U-shape floor scales included Calibration and operating instructions.



